-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 60 A dual Low Drop Power Schottky
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK7001
|
Newark | Schottky Rectifier,60V,60A, to-220Ab Rohs Compliant: Yes |Stmicroelectronics STPS61L60CT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1415 |
|
$1.0800 | Buy Now |
DISTI #
497-10081-5-ND
|
DigiKey | DIODE ARR SCHOTT 60V 30A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
574 In Stock |
|
$0.9089 / $2.1700 | Buy Now |
DISTI #
STPS61L60CT
|
Avnet Americas | Diode Schottky 60V 60A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS61L60CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.9489 / $1.0797 | Buy Now |
DISTI #
47AK7001
|
Avnet Americas | Diode Schottky 60V 60A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: 47AK7001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 446 Partner Stock |
|
$1.3500 / $2.5700 | Buy Now |
DISTI #
511-STPS61L60CT
|
Mouser Electronics | Schottky Diodes & Rectifiers Dual Schottky 2 x 30 A 60V Vrrm RoHS: Compliant | 1089 |
|
$0.9390 / $2.1700 | Buy Now |
|
STMicroelectronics | 60 V, 60 A dual Low Drop Power Schottky RoHS: Compliant Min Qty: 1 | 1089 |
|
$1.2000 / $2.1300 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers Dual Schottky 2 x 30 A 45V Vrrm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.9300 / $0.9700 | Buy Now |
DISTI #
STPS61L60CT
|
TME | Diode: Schottky rectifying, THT, 60V, 30Ax2, TO220AB, tube Min Qty: 1 | 0 |
|
$1.5900 / $2.3400 | RFQ |
DISTI #
STPS61L60CT
|
Avnet Silica | Diode Schottky 60V 60A 3-Pin(3+Tab) TO-220AB Tube (Alt: STPS61L60CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 1000 |
|
Buy Now | |
DISTI #
STPS61L60CT
|
EBV Elektronik | Diode Schottky 60V 60A 3-Pin(3+Tab) TO-220AB Tube (Alt: STPS61L60CT) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS61L60CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS61L60CT
STMicroelectronics
60 V, 60 A dual Low Drop Power Schottky
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220AB, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.48 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 30 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |