-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 100 V, 5 A SOD128Flat Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7109
|
Newark | Schottky Rect, single,100V, sod-128Fl, repetitive Reverse Voltage Vrrm Max-100V, forward Current If-Av-5A, diode Configuration-Single, diode Case Style-Sod-128Fl, no. Of Pins-2Pins, forward Voltage Vf Max-760Mv, forward Surge Rohs Compliant: Yes |Stmicroelectronics STPS5H100AFY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16556 |
|
$0.1980 | Buy Now |
DISTI #
497-17312-1-ND
|
DigiKey | DIODE SCHOTT 100V 5A SOD128FLAT Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
59733 In Stock |
|
$0.2025 / $1.0100 | Buy Now |
DISTI #
STPS5H100AFY
|
Avnet Americas | Diode Schottky 100V 5A 2-Pin SOD-128FL T/R - Tape and Reel (Alt: STPS5H100AFY) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1591 / $0.1800 | Buy Now |
DISTI #
07AH7109
|
Avnet Americas | Diode Schottky 100V 5A 2-Pin SOD-128FL T/R - Product that comes on tape, but is not reeled (Alt: 07AH7109) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 3457 Partner Stock |
|
$0.3640 / $0.6100 | Buy Now |
DISTI #
511-STPS5H100AFY
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 100 V, 5 A SOD128Flat Power Schottky Rectifier RoHS: Compliant | 17651 |
|
$0.2020 / $0.6800 | Buy Now |
DISTI #
V36:1790_17598802
|
Arrow Electronics | Diode Schottky 100V 5A 2-Pin SOD-128F T/R Automotive AEC-Q101 Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Date Code: 2348 | Americas - 30000 |
|
$0.1874 / $0.2090 | Buy Now |
DISTI #
V72:2272_17598802
|
Arrow Electronics | Diode Schottky 100V 5A 2-Pin SOD-128F T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2348 Container: Cut Strips | Americas - 2199 |
|
$0.2111 / $0.6593 | Buy Now |
|
STMicroelectronics | Automotive 100 V, 5 A SOD128Flat Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 17651 |
|
$0.2800 / $0.6700 | Buy Now |
|
Future Electronics | Automotive 100 V 5 A Surface Mount Power Schottky Barrier Rectifier - SOD-128F RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 9000Reel |
|
$0.1730 / $0.1850 | Buy Now |
|
Future Electronics | Automotive 100 V 5 A Surface Mount Power Schottky Barrier Rectifier - SOD-128F RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1860 / $0.1960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS5H100AFY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS5H100AFY
STMicroelectronics
Automotive 100 V, 5 A SOD128Flat Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.76 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 3.5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |