-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 100 V, 3 A SOD128Flat Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0797
|
Newark | Schottky Rectifier, 100V, 3A, Sod-128Fl, Repetitive Peak Reverse Voltage:100V, Average Forward Current:3A, Diode Configuration:Single, Diode Case Style:Sod-128Fl, No. Of Pins:2Pins, Forward Voltage Max:840Mv, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS3H100AFY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 400 |
|
$0.0520 | Buy Now |
DISTI #
497-17872-1-ND
|
DigiKey | DIODE SCHOTT 100V 3A SOD128FLAT Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36285 In Stock |
|
$0.1623 / $0.8600 | Buy Now |
DISTI #
STPS3H100AFY
|
Avnet Americas | Diode Schottky 100V 3A 2-Pin SOD-128FL T/R - Bulk (Alt: STPS3H100AFY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 12000 |
|
$0.1275 / $0.1442 | Buy Now |
DISTI #
13AC0797
|
Avnet Americas | Diode Schottky 100V 3A 2-Pin SOD-128FL T/R - Product that comes on tape, but is not reeled (Alt: 13AC0797) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 400 Partner Stock |
|
$0.3250 / $0.5700 | Buy Now |
DISTI #
511-STPS3H100AFY
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 100 V, 3 A SOD128Flat Power Schottky Rectifier RoHS: Compliant | 21047 |
|
$0.1620 / $0.6000 | Buy Now |
DISTI #
E02:0323_10401440
|
Arrow Electronics | Diode Schottky 100V 3A 2-Pin SOD-128F T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2409 | Europe - 93710 |
|
$0.1417 / $0.4120 | Buy Now |
|
STMicroelectronics | Automotive 100 V, 3 A SOD128Flat Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 21047 |
|
$0.2300 / $0.5900 | Buy Now |
|
Future Electronics | 100V, 3A Automotive, 2-Pin SOD-128F T/R. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 15000Reel |
|
$0.1360 / $0.1460 | Buy Now |
|
Future Electronics | 100V, 3A Automotive, 2-Pin SOD-128F T/R. RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1490 / $0.1600 | Buy Now |
DISTI #
81753341
|
Verical | Diode Schottky 100V 3A 2-Pin SOD-128F T/R Automotive AEC-Q101 Min Qty: 33 Package Multiple: 1 | Americas - 93687 |
|
$0.1445 / $0.3362 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS3H100AFY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS3H100AFY
STMicroelectronics
Automotive 100 V, 3 A SOD128Flat Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | SOD128-Flat NEP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1.5 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |