There are no models available for this part yet.
Overview of STPS30SM100SR by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for STPS30SM100SR by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
497-12662-5-ND
|
DigiKey | DIODE SCHOTTKY 100V 30A I2PAK Min Qty: 1 Lead time: 7 Weeks Container: Tube |
195 In Stock |
|
$1.4351 / $3.1800 | Buy Now |
CAD Models for STPS30SM100SR by STMicroelectronics
Part Data Attributes for STPS30SM100SR by STMicroelectronics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Package Description
|
I2PAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.87 V
|
JESD-30 Code
|
R-PSIP-T3
|
Non-rep Pk Forward Current-Max
|
400 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Output Current-Max
|
30 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
45 µA
|
Reverse Test Voltage
|
100 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for STPS30SM100SR
This table gives cross-reference parts and alternative options found for STPS30SM100SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30SM100SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RL1606CA | Rectifier Diode, 1 Phase, 2 Element, 16A, 800V V(RRM), Silicon, TO-220AB, TO-220, 3 PIN | Rectron Semiconductor | STPS30SM100SR vs RL1606CA |
MUR1615CTR | 8A, 150V, SILICON, RECTIFIER DIODE, TO-220AB | Motorola Mobility LLC | STPS30SM100SR vs MUR1615CTR |
DSA30C200PB | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | STPS30SM100SR vs DSA30C200PB |
PJ16C100CI | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB, TO-220F, 3 PIN | Promax-Johnton Electronic Corporation | STPS30SM100SR vs PJ16C100CI |
MUR3060CT | Rectifier Diode, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | Suzhou Good-Ark Electronics Co Ltd | STPS30SM100SR vs MUR3060CT |
ISL9K8120P3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 1200V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Fairchild Semiconductor Corporation | STPS30SM100SR vs ISL9K8120P3 |
FST10200 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 200V V(RRM), Silicon, TO-220AB, PLASTIC PACKAGE-3 | Microsemi Corporation | STPS30SM100SR vs FST10200 |
SR1660CA | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 60V V(RRM), Silicon, TO-220AB, PLASTIC, TO-220, 3 PIN | Rectron Semiconductor | STPS30SM100SR vs SR1660CA |
DSB30C45PB | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Littelfuse Inc | STPS30SM100SR vs DSB30C45PB |
SBLF2040CTHE3/45 | DIODE 10 A, 40 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | STPS30SM100SR vs SBLF2040CTHE3/45 |
Related Parts for STPS30SM100SR
-
STPS5L60SRectifier Diodes
-
STW69N65M5Power Field-Effect Transistors
-
STM32F031G4U7Microcontrollers
-
PMGD780SNSmall Signal Field-Effect Transistors
-
STEF033AJROther Analog ICs
-
STM703M6EPower Management Circuits
-
SUCW100515BPower Supply Modules
-
STPA001AHAudio/Video Amplifiers
-
STV6417AGOther Consumer ICs