Diodes
STPS30M100SFP
STMicroelectronics
Description: 100 V, 30 A 3-lead single Low Drop Schottky Rectifier

Overview of STPS30M100SFP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for STPS30M100SFP by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 497-18688-ND
DigiKey DIODE SCHOTT 100V 30A TO220FPAB Min Qty: 1 Lead time: 15 Weeks Container: Tube Temporarily Out of Stock
  • 1 $1.7300
  • 50 $1.2178
  • 100 $0.8732
  • 500 $0.6872
  • 1,000 $0.6298
  • 2,000 $0.5815
  • 5,000 $0.5296
$0.5296 / $1.7300 Buy Now
DISTI # STPS30M100SFP
Avnet Americas Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: STPS30M100SFP) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube 0
  • 2,000 $0.5551
  • 4,000 $0.5381
  • 6,000 $0.5254
$0.5254 / $0.5551 Buy Now
DISTI # 511-STPS30M100SFP
Mouser Electronics Schottky Diodes & Rectifiers 100V 30A RoHS: Compliant 4000
  • 1 $2.0700
  • 10 $1.3200
  • 100 $0.8920
  • 500 $0.7080
  • 1,000 $0.6490
  • 2,000 $0.6000
  • 5,000 $0.5340
  • 10,000 $0.5290
$0.5290 / $2.0700 Buy Now
STMicroelectronics 100 V, 30 A 3-lead single Low Drop Schottky Rectifier RoHS: Compliant Min Qty: 1 4000
  • 1 $2.0300
  • 10 $1.2900
  • 100 $0.8700
  • 500 $0.6900
$0.6900 / $2.0300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks 0
  • 2,000 $0.5300
$0.5300 Buy Now
DISTI # STPS30M100SFP
TME Diode: Schottky rectifying, THT, 100V, 30A, TO220FP, Ufmax: 0.8V Min Qty: 1 0
  • 1 $1.2400
  • 5 $1.1100
  • 25 $0.9800
  • 100 $0.8800
  • 500 $0.8500
$0.8500 / $1.2400 RFQ
DISTI # STPS30M100SFP
Avnet Silica Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220FPAB Tube (Alt: STPS30M100SFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Silica - 4000
Buy Now
DISTI # C1S730200621722
Chip1Stop Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220FPAB Tube RoHS: Compliant pbFree: Yes 6549
  • 1 $1.9483
  • 10 $1.2677
  • 100 $0.8649
  • 500 $0.6761
  • 1,000 $0.6142
  • 2,000 $0.6030
$0.6030 / $1.9483 Buy Now
DISTI # C1S730201912551
Chip1Stop Rectifiers Diodes RoHS: Compliant 600
  • 1 $1.0516
  • 10 $0.8623
  • 100 $0.6954
  • 500 $0.6030
$0.6030 / $1.0516 Buy Now
DISTI # STPS30M100SFP
EBV Elektronik Diode Schottky 100V 30A 3-Pin(3+Tab) TO-220FPAB Tube (Alt: STPS30M100SFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STPS30M100SFP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STPS30M100SFP by STMicroelectronics

STPS30M100SFP
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-220AB
Package Description
TO-220FPAB, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.565 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
300 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. STPS30M100SFP
    STMicroelectronics
    100 V, 30 A 3-lead single Low Drop Schottky Rectifier
    VS

Related Parts for STPS30M100SFP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPS30M100SFP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPS30M100SFP by STMicroelectronics

Select Manufacturer
Which Manufacturer of STPS30M100SFP would you like to use for your alert(s)?
  • Please alert me when STPS30M100SFP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STPS30M100SFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPS30M100SFP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STPS30M100SFP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPS30M100SFP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPS30M100SFP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: