Part Details for STPS30L30CGTRR by International Rectifier
Overview of STPS30L30CGTRR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STPS30L30CGTRR
STPS30L30CGTRR CAD Models
STPS30L30CGTRR Part Data Attributes
|
STPS30L30CGTRR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
STPS30L30CGTRR
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1450 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for STPS30L30CGTRR
This table gives cross-reference parts and alternative options found for STPS30L30CGTRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS30L30CGTRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRB2535CTTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | STPS30L30CGTRR vs MBRB2535CTTRR |
MBRB2535CTL | 12.5A, 35V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | STPS30L30CGTRR vs MBRB2535CTL |
MBRB3030CTL | 15A, 30V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | STPS30L30CGTRR vs MBRB3030CTL |
STPS30L30CG | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | STPS30L30CGTRR vs STPS30L30CG |
MBRB2535CTPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | STPS30L30CGTRR vs MBRB2535CTPBF |
MBRB3030CTLPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | STPS30L30CGTRR vs MBRB3030CTLPBF |
STPS30L30CGPBF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | STPS30L30CGTRR vs STPS30L30CGPBF |
MBRB3030CTLTRR | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 30V V(RRM), Silicon, PLASTIC, SMD-220, D2PAK-3 | International Rectifier | STPS30L30CGTRR vs MBRB3030CTLTRR |
MBRB2535CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, PLASTIC, D2PAK-3 | Sensitron Semiconductors | STPS30L30CGTRR vs MBRB2535CT |
MBRB2535CT/81 | Rectifier Diode, Schottky, 15A, 35V V(RRM), | Vishay Semiconductors | STPS30L30CGTRR vs MBRB2535CT/81 |