-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 V, 30 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T3871
|
Newark | Rectifier |Stmicroelectronics STPS30L120CR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-12316-ND
|
DigiKey | DIODE ARR SCHOTT 120V 15A I2PAK Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4 In Stock |
|
$0.6591 / $1.5700 | Buy Now |
DISTI #
STPS30L120CR
|
Avnet Americas | Diode Schottky 120V 30A 3-Pin(3+Tab) I2PAK Tube - Rail/Tube (Alt: STPS30L120CR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.6881 / $0.7830 | Buy Now |
DISTI #
511-STPS30L120CR
|
Mouser Electronics | Schottky Diodes & Rectifiers High Junction Temp 120V 0.51VF 12pF RoHS: Compliant | 596 |
|
$0.6590 / $1.5700 | Buy Now |
|
STMicroelectronics | 120 V, 30 A Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 596 |
|
$0.7500 / $1.5400 | Buy Now |
|
Future Electronics | STPS30L120C Series 120 V 15 A Surface Mount Power Schottky Rectifier - I2PAK RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.6950 / $0.8150 | Buy Now |
DISTI #
STPS30L120CR
|
TME | Diode: Schottky rectifying, THT, 120V, 15Ax2, I2PAK, tube, Ir: 35mA Min Qty: 1 | 0 |
|
$1.0200 / $1.5000 | RFQ |
DISTI #
STPS30L120CR
|
Avnet Silica | Diode Schottky 120V 30A 3-Pin(3+Tab) I2PAK Tube (Alt: STPS30L120CR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STPS30L120CR
|
EBV Elektronik | Diode Schottky 120V 30A 3-Pin(3+Tab) I2PAK Tube (Alt: STPS30L120CR) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS30L120CR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS30L120CR
STMicroelectronics
120 V, 30 A Low Drop Power Schottky Rectifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.08 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |