-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25 V, 2 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1239
|
Newark | Rectifier Diode, single,25 V,2 A, do-214Aa,2,450 Mv Rohs Compliant: Yes |Stmicroelectronics STPS2L25U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 67874 |
|
$0.1310 | Buy Now |
DISTI #
37M6743
|
Newark | Schottky Rectifier, 2A 25V Do-214Aa, Full Reel, Repetitive Peak Reverse Voltage:25V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:375Mv Rohs Compliant: Yes |Stmicroelectronics STPS2L25U Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-5573-1-ND
|
DigiKey | DIODE SCHOTTKY 25V 2A SMB Min Qty: 1 Lead time: 15 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
14961 In Stock |
|
$0.0813 / $0.3800 | Buy Now |
DISTI #
STPS2L25U
|
Avnet Americas | Diode Schottky 25V 2A 2-Pin SMB T/R - Tape and Reel (Alt: STPS2L25U) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 10000 |
|
$0.1287 | Buy Now |
DISTI #
STPS2L25U
|
Avnet Americas | Diode Schottky 25V 2A 2-Pin SMB T/R - Bulk (Alt: STPS2L25U) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
STPS2L25U
|
Avnet Americas | Diode Schottky 25V 2A 2-Pin SMB T/R - Tape and Reel (Alt: STPS2L25U) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0815 | Buy Now |
DISTI #
33R1239
|
Avnet Americas | Diode Schottky 25V 2A 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 33R1239) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 11950 Partner Stock |
|
$0.2590 / $0.4500 | Buy Now |
DISTI #
511-STPS2L25U
|
Mouser Electronics | Schottky Diodes & Rectifiers 2.0 Amp 25 Volt RoHS: Compliant | 3732 |
|
$0.0800 / $0.3800 | Buy Now |
|
STMicroelectronics | 25 V, 2 A Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 3762 |
|
$0.1600 / $0.3700 | Buy Now |
|
Future Electronics | STPS2L Series 2 A 0.375 V Schottky Rectifier Surface Mount - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 412500Reel |
|
$0.1230 / $0.1340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2L25U
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2L25U
STMicroelectronics
25 V, 2 A Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.35 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |