-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
100 V, 2 A Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7095
|
Newark | Schottky Rect, Single, 100V, Do-221Ac, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Do-221Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:790Mv, Forward Surge Currentrohs Compliant: Yes |Stmicroelectronics STPS2H100AF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24995 |
|
$0.1350 / $0.4210 | Buy Now |
DISTI #
40X8803
|
Newark | Rectifier |Stmicroelectronics STPS2H100AF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-17871-1-ND
|
DigiKey | DIODE SCHOTTKY 100V 2A SMAFLAT Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17907 In Stock |
|
$0.0800 / $0.3700 | Buy Now |
DISTI #
STPS2H100AF
|
Avnet Americas | Diode Schottky 100V 2A 2-Pin SMA FLAT T/R - Tape and Reel (Alt: STPS2H100AF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0814 | Buy Now |
DISTI #
511-STPS2H100AF
|
Mouser Electronics | Schottky Diodes & Rectifiers 100 V, 2 A Power Schottky Rectifier RoHS: Compliant | 10475 |
|
$0.0800 / $0.3700 | Buy Now |
|
STMicroelectronics | 100 V, 2 A Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 10475 |
|
$0.1600 / $0.3600 | Buy Now |
|
Future Electronics | Rectifier - SMA Flat 2 Leads No exposed pad RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0799 / $0.0834 | Buy Now |
|
Future Electronics | Rectifier - SMA Flat 2 Leads No exposed pad RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0799 / $0.0834 | Buy Now |
|
Future Electronics | Rectifier - SMA Flat 2 Leads No exposed pad RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0776 / $0.0818 | Buy Now |
|
ComSIT USA | POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 100V V(RRM), Silicon RoHS: Compliant | Europe - 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2H100AF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2H100AF
STMicroelectronics
100 V, 2 A Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMA FLAT, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS2H100AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2H100AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS2H100U-1 | 2A, 100V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | STMicroelectronics | STPS2H100AF vs STPS2H100U-1 |
STPS2H100UF | 100 V, 2 A Power Schottky Rectifier | STMicroelectronics | STPS2H100AF vs STPS2H100UF |
B1100B-13 | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, SMA PACKAGE-2 | Diodes Incorporated | STPS2H100AF vs B1100B-13 |
STPS2H100UY | Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier | STMicroelectronics | STPS2H100AF vs STPS2H100UY |
B1100LBT-01-13 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | STPS2H100AF vs B1100LBT-01-13 |
STPS2H100AFN | 100 V, 2 A Power Schottky Rectifier | STMicroelectronics | STPS2H100AF vs STPS2H100AFN |
B1100BQ-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | STPS2H100AF vs B1100BQ-13-F |
FM1100B | Rectifier Diode, Schottky, 1 Element, 1A, 100V V(RRM), Silicon, DO-214AA, PLASTIC PACKAGE-2 | Rectron Semiconductor | STPS2H100AF vs FM1100B |
STPS1H100UY | Automotive 100 V, 1 A Power Schottky Rectifier | STMicroelectronics | STPS2H100AF vs STPS1H100UY |