-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 25 A dual Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1701
|
Newark | Rectifier |Stmicroelectronics STPS2545CT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-7555-5-ND
|
DigiKey | DIODE ARR SCHOTT 45V 12.5A TO220 Min Qty: 1 Lead time: 25 Weeks Container: Tube |
2705 In Stock |
|
Buy Now | |
|
STMicroelectronics | 45 V, 25 A dual Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 487 |
|
$1.1500 / $2.0400 | Buy Now |
DISTI #
11913149
|
Verical | Rectifier Diode Schottky 45V 25A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 47 Package Multiple: 47 | Americas - 47 |
|
$0.8549 | Buy Now |
DISTI #
STPS2545CT
|
TME | Diode: Schottky rectifying, THT, 45V, 12.5Ax2, TO220AB, tube Min Qty: 1 | 0 |
|
$0.3890 / $0.7860 | RFQ |
|
Ameya Holding Limited | STPS2524CT Series 25 A Forward 45 DC Reverse Power Schottky Rectifier TO-220AB | 1183 |
|
RFQ | |
|
ComSIT USA | POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 45V V(RRM), Silicon, TO-220AB RoHS: Compliant | Europe - 8949 |
|
RFQ | |
|
Chip1Cloud | DIODE ARRAY SCHOTTKY 45V TO220AB | 24200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2545CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2545CT
STMicroelectronics
45 V, 25 A dual Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220AB, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 12.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS2545CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2545CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB2550CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 12.5A, 50V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | STPS2545CT vs SB2550CT |