-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 45 V, 25 A dual D²PAK Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y7913
|
Newark | Rectifier |Stmicroelectronics STPS2545CGY-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
STPS2545CGY-TR-ND
|
DigiKey | DIODE ARR SCHOTT 45V 12.5A D2PAK Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5073 / $0.5585 | Buy Now |
DISTI #
STPS2545CGY-TR
|
Avnet Americas | Diode Schottky 45V 12.5A 2-Pin D2PAK T/R - Tape and Reel (Alt: STPS2545CGY-TR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4465 / $0.4717 | Buy Now |
DISTI #
511-STPS2545CGY-TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 45 V, 25 A dual D2PAK Power Schottky Rectifier RoHS: Compliant | 910 |
|
$0.5070 / $1.3500 | Buy Now |
|
STMicroelectronics | Automotive 45 V, 25 A dual D², PAK Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 910 |
|
$0.8000 / $1.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks | 0 |
|
$0.4810 | Buy Now |
DISTI #
STPS2545CGY-TR
|
Avnet Silica | (Alt: STPS2545CGY-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS2545CGY-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS2545CGY-TR
STMicroelectronics
Automotive 45 V, 25 A dual D²PAK Power Schottky Rectifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-263 | |
Package Description | R-PSSO-G2 | |
Pin Count | 3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 12.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 125 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for STPS2545CGY-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2545CGY-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS2545CG | Power Schottky rectifier | STMicroelectronics | STPS2545CGY-TR vs STPS2545CG |
STPS2545CG-TR | 45 V, 25 A dual Power Schottky rectifier | STMicroelectronics | STPS2545CGY-TR vs STPS2545CG-TR |