There are no models available for this part yet.
Overview of STPS20S100CT by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 21 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for STPS20S100CT by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AC7661
|
Newark | Schottky Rectifier, 100V, 20A, To-220Ab, Repetitive Peak Reverse Voltage:100V, Average Forward Current:20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Max:940Mv Rohs Compliant: Yes |Stmicroelectronics STPS20S100CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$0.4780 / $0.5650 | Buy Now | |
DISTI #
497-12300-ND
|
DigiKey | DIODE ARR SCHOTT 100V 10A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1392 In Stock |
|
$0.4864 / $1.2900 | Buy Now | |
DISTI #
45AC7661
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube - Bulk (Alt: 45AC7661) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 8 Partner Stock |
|
$0.6720 / $1.4300 | Buy Now | |
DISTI #
STPS20S100CT
|
Avnet Americas | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube - Rail/Tube (Alt: STPS20S100CT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4816 / $0.5088 | Buy Now | |
DISTI #
511-STPS20S100CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V 20A Power Schottky 0.71V Vf RoHS: Compliant | 1656 |
|
$0.4860 / $1.2900 | Buy Now | |
DISTI #
V36:1790_06565112
|
Arrow Electronics | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2243 | Americas - 1995 |
|
$0.5418 / $1.2874 | Buy Now | |
DISTI #
E02:0323_08134528
|
Arrow Electronics | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2331 | Europe - 400 |
|
$0.3929 / $0.6640 | Buy Now | |
DISTI #
V79:2366_17784407
|
Arrow Electronics | Diode Schottky 100V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1833 | Americas - 14 |
|
$0.3239 | Buy Now | |
STMicroelectronics | 100 V, 2 x 10A Low Leakage Power schottky Rectifier RoHS: Compliant Min Qty: 1 | 1656 |
|
$0.6900 / $1.2600 | Buy Now | ||
Future Electronics | STPS20S100C Series 100 V 10 A Flange Mount Power Schottky Rectifier - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4850 / $0.5750 | Buy Now |
CAD Models for STPS20S100CT by STMicroelectronics
Related Parts for STPS20S100CT
-
STPS20100CTRectifier Diodes
-
BZX84C4V3-E3-08Zener Diodes
-
04025A471JAT2AFixed Capacitors
-
PESD5V0L5UYTransient Suppressors
-
IRF1310NSPBFPower Field-Effect Transistors
-
ATSAM4S8CA-AUMicrocontrollers
-
RC0805FR-07221RLFixed Resistors
-
TPS62140RGTRSwitching Regulator or Controllers
-
STN3PF06Small Signal Field-Effect Transistors