Diodes
STPS20L15DPBF
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of STPS20L15DPBF by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for STPS20L15DPBF by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
ComSIT USA 20 A SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC RoHS: Compliant Stock EU - 500
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ

CAD Models for STPS20L15DPBF by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for STPS20L15DPBF by Vishay Intertechnologies

STPS20L15DPBF
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-220AC
Package Description
R-PSFM-T2
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Vishay
Additional Feature
HIGH RELIABILITY
Application
HIGH POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.33 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
700 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
20 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
15 V
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. STPS20L15DPBF
    Vishay Intertechnologies
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for STPS20L15DPBF

This table gives cross-reference parts and alternative options found for STPS20L15DPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20L15DPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-19TQ015PBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies STPS20L15DPBF vs VS-19TQ015PBF
19TQ015PBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 Vishay Intertechnologies STPS20L15DPBF vs 19TQ015PBF
VS-19TQ015PBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors STPS20L15DPBF vs VS-19TQ015PBF
MBR2515L Rectifier Diode, Schottky, 1 Phase, 1 Element, 25A, 15V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Sensitron Semiconductors STPS20L15DPBF vs MBR2515L
VS-19TQ015-N3 DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors STPS20L15DPBF vs VS-19TQ015-N3
STPS20L15D Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Vishay Intertechnologies STPS20L15DPBF vs STPS20L15D
MBR2515LG 15 V, 25 A Schottky Rectifier, TO-220AC 2 LEAD, 50-TUBE onsemi STPS20L15DPBF vs MBR2515LG
VS-STPS20L15DPBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors STPS20L15DPBF vs VS-STPS20L15DPBF
MBR2515L 15 V, 25 A Schottky Rectifier, TO-220AC 2 LEAD, 50-TUBE onsemi STPS20L15DPBF vs MBR2515L
VS-19TQ015-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies STPS20L15DPBF vs VS-19TQ015-M3
Part Number Description Manufacturer Compare
STPS20L15D Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN Microsemi Corporation STPS20L15DPBF vs STPS20L15D
VS-19TQ015PBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors STPS20L15DPBF vs VS-19TQ015PBF
MBR2515L 15 V, 25 A Schottky Rectifier, TO-220AC 2 LEAD, 50-TUBE onsemi STPS20L15DPBF vs MBR2515L
19TQ015 Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC Microchip Technology Inc STPS20L15DPBF vs 19TQ015
VS-19TQ015PBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies STPS20L15DPBF vs VS-19TQ015PBF
19TQ015PBF Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-220AC, LEAD FREE, PLASTIC PACKAGE-2 Vishay Intertechnologies STPS20L15DPBF vs 19TQ015PBF
19TQ015 Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN Microsemi Corporation STPS20L15DPBF vs 19TQ015
VS-STPS20L15DPBF DIODE RECTIFIER DIODE, Rectifier Diode Vishay Semiconductors STPS20L15DPBF vs VS-STPS20L15DPBF
VS-19TQ015-M3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies STPS20L15DPBF vs VS-19TQ015-M3
STPS20L15D Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 Vishay Intertechnologies STPS20L15DPBF vs STPS20L15D

Related Parts for STPS20L15DPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STPS20L15DPBF by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STPS20L15DPBF by Vishay Intertechnologies

  • Please alert me when STPS20L15DPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STPS20L15DPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STPS20L15DPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STPS20L15DPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STPS20L15DPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STPS20L15DPBF by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: