There are no models available for this part yet.
Overview of STPS2060CT by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STPS2060CT by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
497-12633-5-ND
|
DigiKey | DIODE ARR SCHOTT 60V 10A TO220 Min Qty: 1 Lead time: 8 Weeks Container: Tube |
212 In Stock |
|
$1.1403 / $1.7300 | Buy Now | |
Bristol Electronics | 161 |
|
RFQ | ||||
Quest Components | 128 |
|
$1.0800 / $2.1600 | Buy Now |
CAD Models for STPS2060CT by STMicroelectronics
Part Data Attributes for STPS2060CT by STMicroelectronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
TO-220AB
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Samacsys Manufacturer
|
STMicroelectronics
|
Additional Feature
|
LOW CAPACITANCE, LOW NOISE
|
Application
|
HIGH VOLTAGE POWER
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.67 V
|
JEDEC-95 Code
|
TO-220AB
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e3
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Output Current-Max
|
10 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Reverse Current-Max
|
33000 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Alternate Parts for STPS2060CT
This table gives cross-reference parts and alternative options found for STPS2060CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS2060CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S20C60CE | 10A, 60V, SILICON, RECTIFIER DIODE, TO-220AB, | Mospec Semiconductor Corp | STPS2060CT vs S20C60CE |
MBR2060CT | Rectifier Diode, | Taitron Components Inc | STPS2060CT vs MBR2060CT |
SBL2060CT | Rectifier Diode, | Taitron Components Inc | STPS2060CT vs SBL2060CT |
Related Parts for STPS2060CT
-
STPS30SM60SG-TRRectifier Diodes
-
STP90NF03LPower Field-Effect Transistors
-
STM8AF6288TAXMicrocontrollers
-
STR-Y6763ASwitching Regulator or Controllers
-
STM811LW16FPower Management Circuits
-
STMGFW152412-RPower Supply Modules
-
STMUX1000LQTRMultiplexers or Switches
-
STT13005-KPower Bipolar Transistors
-
SST29EE010-70-4C-PHFlash Memories