-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
200 V, 20 A dual Power Schottky diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7666
|
Newark | Schottky Rect, Dual, 200V, To-220Ab, Repetitive Peak Reverse Voltage:200V, Average Forward Current:20A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Ab, No. Of Pins:3Pins, Forward Voltage Max:-, Product Range:- Rohs Compliant: Yes |Stmicroelectronics STPS20200CT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$0.1890 | Buy Now |
DISTI #
497-13731-5-ND
|
DigiKey | DIODE ARR SCHOTT 200V 10A TO220 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
701 In Stock |
|
$0.6119 / $2.2400 | Buy Now |
DISTI #
STPS20200CT
|
Avnet Americas | Diode Schottky 200V 20A 3-Pin TO-220AB Tube - Rail/Tube (Alt: STPS20200CT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 4000 |
|
$0.5180 / $0.5508 | Buy Now |
DISTI #
45AC7666
|
Avnet Americas | Diode Schottky 200V 20A 3-Pin TO-220AB Tube - Bulk (Alt: 45AC7666) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$0.7780 / $1.7300 | Buy Now |
DISTI #
511-STPS20200CT
|
Mouser Electronics | Schottky Diodes & Rectifiers 200V Schottky DC DC 45pF TO220PF 2000V RoHS: Compliant | 638 |
|
$0.6110 / $1.7400 | Buy Now |
DISTI #
E02:0323_07047057
|
Arrow Electronics | Diode Schottky 200V 20A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2412 | Europe - 50 |
|
$0.5456 / $1.6283 | Buy Now |
|
STMicroelectronics | 200 V, 20 A dual Power Schottky diode RoHS: Compliant Min Qty: 1 | 638 |
|
$0.7000 / $1.7100 | Buy Now |
|
Future Electronics | STPS20200C Series 200 V 2 x 10 A Dual Center Tap Schottky Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 3550Tube |
|
$0.5300 / $0.6300 | Buy Now |
|
Future Electronics | STPS20200C Series 200 V 2 x 10 A Dual Center Tap Schottky Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5450 / $0.5800 | Buy Now |
|
Future Electronics | STPS20200C Series 200 V 2 x 10 A Dual Center Tap Schottky Diode - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.5450 / $0.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS20200CT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS20200CT
STMicroelectronics
200 V, 20 A dual Power Schottky diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TO-220AB, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.86 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 15 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS20200CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS20200CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPS20200CTN | Power Schottky diode | STMicroelectronics | STPS20200CT vs STPS20200CTN |