-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 40 V, 1 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STPS1L40ZFY by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2723343RL
|
Farnell | SCHOTTKY RECTIFIER, 1A, 40V, SOD-123FL RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 2738 |
|
$0.0778 / $0.1188 | Buy Now |
DISTI #
2723343
|
Farnell | SCHOTTKY RECTIFIER, 1A, 40V, SOD-123FL RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 2738 |
|
$0.0778 / $0.4100 | Buy Now |
DISTI #
497-17153-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOD123F Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9073 In Stock |
|
$0.0611 / $0.3900 | Buy Now |
DISTI #
STPS1L40ZFY
|
Avnet Americas | Schottky Rectifier, 40 V, 1 A, Single, SOD-123FL, 2 Pins, 500 mV - Bulk (Alt: STPS1L40ZFY) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0665 / $0.0709 | Buy Now |
DISTI #
511-STPS1L40ZFY
|
Mouser Electronics | Schottky Diodes & Rectifiers Automotive 40 V, 1 A Low Drop Power Schottky Rectifier RoHS: Compliant | 10800 |
|
$0.0620 / $0.3900 | Buy Now |
DISTI #
E02:0323_10909214
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SOD-123F T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2504 | Europe - 130595 |
|
$0.0558 / $0.3917 | Buy Now |
DISTI #
V36:1790_17051681
|
Arrow Electronics | Diode Schottky 40V 1A 2-Pin SOD-123F T/R Automotive AEC-Q101 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2510 | Americas - 9000 |
|
$0.0537 / $0.3763 | Buy Now |
|
STMicroelectronics | Automotive 40 V, 1 A Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 10800 |
|
$0.1100 / $0.3800 | Buy Now |
|
Future Electronics | Diode Schottky 40V 1A 2-Pin SOD-123FL T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks Container: Reel |
9000 Reel |
|
$0.0593 / $0.0628 | Buy Now |
DISTI #
87814031
|
Verical | Diode Schottky 40V 1A 2-Pin SOD-123F T/R Automotive AEC-Q101 Min Qty: 94 Package Multiple: 1 Date Code: 2504 | Americas - 130566 |
|
$0.0553 / $0.2421 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1L40ZFY
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1L40ZFY
STMicroelectronics
Automotive 40 V, 1 A Low Drop Power Schottky Rectifier
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | SOD123-Flat NEP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | 40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 35 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS1L40ZFY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1L40ZFY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS14+ | SPC Multicomp | Check for Price | Rectifier Diode, | STPS1L40ZFY vs SS14+ |
1N5819D2A | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | STPS1L40ZFY vs 1N5819D2A |
1N5819D2A-JQRS.L3D | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | STPS1L40ZFY vs 1N5819D2A-JQRS.L3D |
SS14AF6 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | STPS1L40ZFY vs SS14AF6 |
1N5819D2A-JQRS.LVT1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | STPS1L40ZFY vs 1N5819D2A-JQRS.LVT1 |
B140W | Viking Tech Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | STPS1L40ZFY vs B140W |
1N5819D2A-JQRS.SEM | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | STPS1L40ZFY vs 1N5819D2A-JQRS.SEM |
MBR140P | New Jersey Semiconductor Products Inc | Check for Price | Diode Schottky 40V 1A Automotive 2-Pin SOD-123FL T/R | STPS1L40ZFY vs MBR140P |
1N5819D2A-JQRS.GBDM | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | STPS1L40ZFY vs 1N5819D2A-JQRS.GBDM |
1N5819D2A-JQRS.GCDE | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | STPS1L40ZFY vs 1N5819D2A-JQRS.GCDE |
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the heat sink. A 2-layer or 4-layer PCB with a solid ground plane is recommended. The device should be placed near the center of the PCB to minimize thermal resistance.
To ensure reliable operation at high temperatures, it is essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Ensure good thermal management by using a heat sink or thermal pad, and avoid overheating the device. Also, consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
To prevent ESD damage, handle the device in an ESD-protected environment, wear an ESD wrist strap or use an ESD mat, and ensure that all equipment and tools are grounded. Avoid touching the device's pins or leads, and use ESD-safe packaging and storage materials.
To calculate the power dissipation of the device, use the formula: Pd = (Vin - Vout) x Iout, where Pd is the power dissipation, Vin is the input voltage, Vout is the output voltage, and Iout is the output current. Consider the device's efficiency, thermal resistance, and maximum power rating when calculating the power dissipation.
The recommended input capacitor is a 10uF to 22uF ceramic capacitor with a voltage rating of 50V or higher. The recommended output capacitor is a 10uF to 22uF ceramic capacitor with a voltage rating of 20V or higher. The capacitor values and types may vary depending on the specific application and requirements.