-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
30 V, 1 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M7634
|
Newark | Rectifier Diode, Single, 30 V, 1 A, 300 Mv, 75 A, 150 C Rohs Compliant: Yes |Stmicroelectronics STPS1L30U RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 52150 |
|
$0.1360 / $0.3510 | Buy Now |
DISTI #
28X4456
|
Newark | Schottky Rectifier, 1A 30V Do-214Aa, Full Reel, Repetitive Peak Reverse Voltage:30V, Average Forward Current:1A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:300Mv Rohs Compliant: Yes |Stmicroelectronics STPS1L30U RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-2468-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 1A SMB Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
31791 In Stock |
|
$0.0668 / $0.4600 | Buy Now |
DISTI #
STPS1L30U
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SMB T/R - Tape and Reel (Alt: STPS1L30U) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 85000 |
|
$0.1179 | Buy Now |
DISTI #
STPS1L30U
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SMB T/R - Tape and Reel (Alt: STPS1L30U) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0606 / $0.0644 | Buy Now |
DISTI #
59M7634
|
Avnet Americas | Diode Schottky 30V 1A 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 59M7634) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.1680 / $0.3510 | Buy Now |
DISTI #
511-STPS1L30U
|
Mouser Electronics | Schottky Diodes & Rectifiers 1.0 Amp 30 Volt RoHS: Compliant | 15793 |
|
$0.0660 / $0.3300 | Buy Now |
DISTI #
E02:0323_00212124
|
Arrow Electronics | Diode Schottky 30V 1A 2-Pin SMB T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2436 | Europe - 72500 |
|
$0.0546 / $0.0668 | Buy Now |
DISTI #
V36:1790_06565057
|
Arrow Electronics | Diode Schottky 30V 1A 2-Pin SMB T/R Min Qty: 7500 Package Multiple: 2500 Lead time: 15 Weeks Date Code: 2418 | Americas - 30000 |
|
$0.0647 / $0.0790 | Buy Now |
DISTI #
V79:2366_17784406
|
Arrow Electronics | Diode Schottky 30V 1A 2-Pin SMB T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1340 | Americas - 1 |
|
$0.0362 / $0.0495 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1L30U
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1L30U
STMicroelectronics
30 V, 1 A Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.445 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS1L30U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1L30U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B130B-13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | STPS1L30U vs B130B-13 |
STPS1L30U | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN | Vishay Intertechnologies | STPS1L30U vs STPS1L30U |
B130B | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | STPS1L30U vs B130B |
B130B | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | STPS1L30U vs B130B |
STPS1L30UPBF | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, DO-214AA, SMB, SIMILAR TO DO-214AA, 2 PIN | International Rectifier | STPS1L30U vs STPS1L30UPBF |
B130L-13 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | STPS1L30U vs B130L-13 |
B130L-7 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, PLASTIC, SMA, 2 PIN | Diodes Incorporated | STPS1L30U vs B130L-7 |
B130L-13-F | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN | Diodes Incorporated | STPS1L30U vs B130L-13-F |