Part Details for STPS1545CF by STMicroelectronics
Overview of STPS1545CF by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STPS1545CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 7.5A, 45V V(RRM), SILICON | 17 |
|
$1.2650 / $1.3750 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 2 ELEMENT, 7.5A, 45V V(RRM), SILICON | 205 |
|
$1.1000 / $2.2000 | Buy Now |
Part Details for STPS1545CF
STPS1545CF CAD Models
STPS1545CF Part Data Attributes
|
STPS1545CF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1545CF
STMicroelectronics
7.5A, 45V, SILICON, RECTIFIER DIODE, PLASTIC, ISOWATT220AB, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for STPS1545CF
This table gives cross-reference parts and alternative options found for STPS1545CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1545CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRF1545CT-E3/45 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Vishay Intertechnologies | STPS1545CF vs MBRF1545CT-E3/45 |
SB1545FCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, PLASTIC, ITO-220AB, 3 PIN | Gulfsemi | STPS1545CF vs SB1545FCT |
MBRF1545CTC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | STPS1545CF vs MBRF1545CTC0G |
MBRF1545CT-YC0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | STPS1545CF vs MBRF1545CT-YC0G |
B15A45VIC | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, TO-220IS, 3 PIN | KEC | STPS1545CF vs B15A45VIC |
MBRF1545CT-E3/45 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | STPS1545CF vs MBRF1545CT-E3/45 |
MBRF1545CT | 7.5A, 45V, SILICON, RECTIFIER DIODE, TO-220AB, TO-220, 3 PIN | onsemi | STPS1545CF vs MBRF1545CT |
MBRF1545CT-YC0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | STPS1545CF vs MBRF1545CT-YC0 |
MBRF1545CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon, TO-220AB, TO-220IS(1), 3 PIN | KEC | STPS1545CF vs MBRF1545CT |
MBRF1545CTHE3/45 | DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | STPS1545CF vs MBRF1545CTHE3/45 |