-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 V, 10 A Low Drop Power Schottky rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC2350
|
Newark | Rectifier |Stmicroelectronics STPS10M120SF RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 | Buy Now |
DISTI #
99AC9635
|
Newark | Schottky Rect, Single, 10A, 120V, To277A, Repetitive Reverse Voltage Vrrm Max:120V, Forward Current If(Av):10A, Diode Configuration:Single, Diode Case Style:To-277A, No. Of Pins:3Pins, Forward Voltage Vf Max:820Mv, Forward Surge Rohs Compliant: Yes |Stmicroelectronics STPS10M120SF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2870 / $0.7500 | Buy Now |
DISTI #
497-18300-1-ND
|
DigiKey | DIODE SCHOTTKY 120V 10A TO277A Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
34537 In Stock |
|
$0.2489 / $0.7500 | Buy Now |
DISTI #
STPS10M120SF
|
Avnet Americas | Diode Schottky 120V 10A 3-Pin TO-277A T/R - Tape and Reel (Alt: STPS10M120SF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.2230 | Buy Now |
DISTI #
511-STPS10M120SF
|
Mouser Electronics | Schottky Diodes & Rectifiers 120 V, 10 A Low Drop Power Schottky rectifier RoHS: Compliant | 3764 |
|
$0.2480 / $0.7500 | Buy Now |
|
STMicroelectronics | 120 V, 10 A Low Drop Power Schottky rectifier RoHS: Compliant Min Qty: 1 | 3764 |
|
$0.3700 / $0.7400 | Buy Now |
|
Future Electronics | STPS10M120SF Series 120 V 10 A Power Schottky Rectifier - TO-277A (SMPC) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2300 | Buy Now |
|
Future Electronics | STPS10M120SF Series 120 V 10 A Power Schottky Rectifier - TO-277A (SMPC) RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.2150 | Buy Now |
DISTI #
STPS10M120SF
|
Avnet Silica | Diode Schottky 120V 10A 3-Pin TO-277A T/R (Alt: STPS10M120SF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days | Silica - 24000 |
|
Buy Now | |
DISTI #
STPS10M120SF
|
EBV Elektronik | Diode Schottky 120V 10A 3-Pin TO-277A T/R (Alt: STPS10M120SF) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS10M120SF
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS10M120SF
STMicroelectronics
120 V, 10 A Low Drop Power Schottky rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SMC, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2018-08-17 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.82 V | |
JEDEC-95 Code | TO-277A | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 340 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 25 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |