-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 10 A Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X1198
|
Newark | Schottky Rectifier, single,60 V,10 A, to-220Ac,2,600 Mv Rohs Compliant: Yes |Stmicroelectronics STPS10L60D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5753 |
|
$0.2900 | Buy Now |
DISTI #
497-7544-5-ND
|
DigiKey | DIODE SCHOTTKY 60V 10A TO220AC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
4676 In Stock |
|
$0.3833 / $1.5900 | Buy Now |
DISTI #
33X1198
|
Avnet Americas | Diode Schottky 60V 10A 2-Pin(2+Tab) TO-220AC Tube - Bulk (Alt: 33X1198) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1738 Partner Stock |
|
$0.4450 / $0.7820 | Buy Now |
DISTI #
STPS10L60D
|
Avnet Americas | Diode Schottky 60V 10A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STPS10L60D) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2846 / $0.3006 | Buy Now |
DISTI #
511-STPS10L60D
|
Mouser Electronics | Schottky Diodes & Rectifiers 10 Amp 60 Volt RoHS: Compliant | 1046 |
|
$0.3810 / $0.7200 | Buy Now |
|
STMicroelectronics | 60 V, 10 A Low Drop Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 1046 |
|
$0.3800 / $0.7100 | Buy Now |
|
Future Electronics | STPS10 Series 10 A 60 V Flange Mount Schottky Diode - TO220AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 23900Tube |
|
$0.2700 / $0.3250 | Buy Now |
|
Future Electronics | STPS10 Series 10 A 60 V Flange Mount Schottky Diode - TO220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 3600Tube |
|
$0.2950 / $0.3500 | Buy Now |
|
Future Electronics | STPS10 Series 10 A 60 V Flange Mount Schottky Diode - TO220AC RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2950 / $0.3500 | Buy Now |
|
Future Electronics | STPS10 Series 10 A 60 V Flange Mount Schottky Diode - TO220AC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2700 / $0.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS10L60D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS10L60D
STMicroelectronics
60 V, 10 A Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | TO-220AC, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW FORWARD VOLTAGE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.74 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 220 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |