-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60 V, 10 A dual Low Drop Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3617
|
Newark | Diode, Schottky, 10A, 60V, Repetitive Peak Reverse Voltage:60V, Average Forward Current:5A, Diode Configuration:Dual Common Cathode, Diode Case Style:To-220Fp, No. Of Pins:3Pins, Forward Voltage Max:610Mv, Forward Surge Current:180A Rohs Compliant: Yes |Stmicroelectronics STPS10L60CFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4930 / $1.1800 | Buy Now |
DISTI #
497-12626-5-ND
|
DigiKey | DIODE ARR SCHOTT 60V 5A TO220FP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
174 In Stock |
|
$0.4634 / $1.8300 | Buy Now |
DISTI #
STPS10L60CFP
|
Avnet Americas | Diode Schottky 60V 10A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: STPS10L60CFP) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.3880 / $0.4158 | Buy Now |
DISTI #
511-STPS10L60CFP
|
Mouser Electronics | Schottky Diodes & Rectifiers 2X5 Amp 60 Volt RoHS: Compliant | 2005 |
|
$0.4630 / $1.3100 | Buy Now |
|
STMicroelectronics | Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 2005 |
|
$0.6700 / $1.2800 | Buy Now |
|
Future Electronics | Power Schottky Rectifier TO-220F RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.4400 / $0.5250 | Buy Now |
|
Rochester Electronics | STPS10L60C - Power Schottky Rectifier TO-220F RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.6032 / $0.7097 | Buy Now |
DISTI #
STPS10L60CFP
|
TME | Diode: Schottky rectifying, THT, 60V, 5Ax2, TO220FP, Ufmax: 0.67V Min Qty: 1 | 0 |
|
$0.5060 / $1.1260 | RFQ |
|
ComSIT USA | POWER SCHOTTKY RECTIFIER Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 60V V(RRM), Silicon, TO-220AB RoHS: Compliant |
|
|
RFQ | |
DISTI #
STPS10L60CFP
|
Avnet Silica | Diode Schottky 60V 10A 3-Pin(3+Tab) TO-220FPAB Tube (Alt: STPS10L60CFP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | Silica - 1900 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS10L60CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS10L60CFP
STMicroelectronics
60 V, 10 A dual Low Drop Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS10L60CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS10L60CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TGBR10U60CG-TF3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | STPS10L60CFP vs TGBR10U60CG-TF3-T |