-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
45 V, 10 A TO-220 Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3620
|
Newark | Schottky Rectifier, 45V, 10A, To-220Ac, Repetitive Peak Reverse Voltage:45V, Average Forward Current:10A, Diode Configuration:Single, Diode Case Style:To-220Ac, No. Of Pins:2Pins, Forward Voltage Max:840Mv, Forward Surge Current:180Arohs Compliant: Yes |Stmicroelectronics STPS1045D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$0.1050 | Buy Now |
DISTI #
497-2754-5-ND
|
DigiKey | DIODE SCHOTTKY 45V 10A TO220AC Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2630 In Stock |
|
$0.2983 / $0.8900 | Buy Now |
DISTI #
26M3620
|
Avnet Americas | Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC Tube - Bulk (Alt: 26M3620) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 113 Partner Stock |
|
$0.4300 / $0.8540 | Buy Now |
DISTI #
STPS1045D
|
Avnet Americas | Diode Schottky 45V 10A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STPS1045D) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2604 / $0.2751 | Buy Now |
DISTI #
511-STPS1045D
|
Mouser Electronics | Schottky Diodes & Rectifiers 10 Amp 45 Volt RoHS: Compliant | 1150 |
|
$0.2950 / $0.8200 | Buy Now |
|
STMicroelectronics | Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 1150 |
|
$0.4300 / $0.8000 | Buy Now |
|
Future Electronics | STPS1045 Series 0.57 V 10 A Flange Mount Schottky Rectifier - TO-220-AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 2200Tube |
|
$0.2350 / $0.2800 | Buy Now |
|
Future Electronics | STPS1045 Series 0.57 V 10 A Flange Mount Schottky Rectifier - TO-220-AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 300Tube |
|
$0.2500 / $0.3000 | Buy Now |
|
Future Electronics | STPS1045 Series 0.57 V 10 A Flange Mount Schottky Rectifier - TO-220-AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tube | 5Tube |
|
$0.2500 / $0.3000 | Buy Now |
|
Future Electronics | STPS1045 Series 0.57 V 10 A Flange Mount Schottky Rectifier - TO-220-AC RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2500 / $0.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS1045D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS1045D
STMicroelectronics
45 V, 10 A TO-220 Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.57 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 180 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Reverse Current-Max | 15000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS1045D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS1045D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-10TQ045STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STPS1045D vs VS-10TQ045STRL-M3 |
VS-10TQ045SHM3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STPS1045D vs VS-10TQ045SHM3 |
VS-10TQ045STRR-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STPS1045D vs VS-10TQ045STRR-M3 |
MBR740 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 7.5A, 40V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Diodes Incorporated | STPS1045D vs MBR740 |
VS-10TQ035STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 35V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | STPS1045D vs VS-10TQ035STRL-M3 |
VS-10TQ045-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 45V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | STPS1045D vs VS-10TQ045-M3 |