-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 V, 10 A dual Power Schottky Rectifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X0866
|
Newark | Rectifier Diode, Dual Common Cathode, 150 V, 10 A, 1 V, 120 A, 175 C Rohs Compliant: Yes |Stmicroelectronics STPS10150CFP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3640 / $0.9340 | Buy Now |
DISTI #
497-7539-5-ND
|
DigiKey | DIODE ARR SCHOTT 150V 5A TO220FP Min Qty: 1 Lead time: 15 Weeks Container: Tube |
1557 In Stock |
|
$0.2935 / $1.3000 | Buy Now |
DISTI #
STPS10150CFP
|
Avnet Americas | Diode Schottky 150V 5A 3-Pin(3+Tab) TO-220FPAB Tube - Rail/Tube (Alt: STPS10150CFP) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2446 / $0.2772 | Buy Now |
DISTI #
511-STPS10150CFP
|
Mouser Electronics | Schottky Diodes & Rectifiers schottky diode RoHS: Compliant | 366 |
|
$0.2890 / $0.9700 | Buy Now |
|
STMicroelectronics | High Voltage Power Schottky Rectifier RoHS: Compliant Min Qty: 1 | 366 |
|
$0.3800 / $0.9500 | Buy Now |
|
Future Electronics | STPS10 Series Dual Center Tap 5 A 0.75 V Schottky Rectifier - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2600 / $0.3100 | Buy Now |
|
Future Electronics | STPS10 Series Dual Center Tap 5 A 0.75 V Schottky Rectifier - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$0.2600 / $0.3100 | Buy Now |
|
Future Electronics | STPS10 Series Dual Center Tap 5 A 0.75 V Schottky Rectifier - TO-220FPAB RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.2500 / $0.3000 | Buy Now |
DISTI #
STPS10150CFP
|
TME | Diode: Schottky rectifying, THT, 150V, 5Ax2, TO220FP, Ufmax: 1V Min Qty: 1 | 0 |
|
$0.4190 / $0.7880 | RFQ |
|
Chip 1 Exchange | INSTOCK | 550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPS10150CFP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPS10150CFP
STMicroelectronics
150 V, 10 A dual Power Schottky Rectifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220FP, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for STPS10150CFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPS10150CFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VF20150C-E3/4W | Vishay Intertechnologies | $1.0000 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | STPS10150CFP vs VF20150C-E3/4W |
MBRF10150CTL | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220, 3 PIN | STPS10150CFP vs MBRF10150CTL |
VF20150C-M3/4W | Vishay Intertechnologies | $51.5906 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | STPS10150CFP vs VF20150C-M3/4W |
FMEN-420B | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, PLASTIC PACKAGE-3 | STPS10150CFP vs FMEN-420B |
TST20H150CWC0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, | STPS10150CFP vs TST20H150CWC0G |
TSF20H150C-SC0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | STPS10150CFP vs TSF20H150C-SC0G |
VF20150C-E3/4W | Vishay Semiconductors | Check for Price | DIODE 10 A, 150 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | STPS10150CFP vs VF20150C-E3/4W |
TSF20H150CC0 | Taiwan Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | STPS10150CFP vs TSF20H150CC0 |
SBR10150CTF | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN | STPS10150CFP vs SBR10150CTF |