Part Details for STPCH20MBBL by Panduit Corp
Overview of STPCH20MBBL by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STPCH20MBBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W8117
|
Newark | Copper Patch Cord, Cat 5E, Intl Gray S/F |Panduit STPCH20MBBL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
STPCH20MBBL
|
Avnet Americas | COPPER PATCH CORD CAT5E INTL GRAY STP - Bulk (Alt: STPCH20MBBL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
PANSTPCH20MBBL
|
Heilind Electronics | COPPER PATCH CORD, CAT 5E, SF INTL GRAY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000003801739
|
Sager | Ethernet Cables / Networking Cables Copper Patch Cord, Cat 5e, Intl Gray S/F Min Qty: 1 | 0 |
|
$61.8900 / $78.0800 | Buy Now |
Part Details for STPCH20MBBL
STPCH20MBBL CAD Models
STPCH20MBBL Part Data Attributes
|
STPCH20MBBL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
STPCH20MBBL
Panduit Corp
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Application | ETHERNET, CATEGORY 5E | |
Approvals | ANSI/TIA; IEEE; ISO; UL | |
Connector Side1 | RJ45 CONNECTOR | |
Connector Side2 | RJ45 CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 5.2 mm | |
IEC Conformance | YES | |
Length | 20 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for STPCH20MBBL
This table gives cross-reference parts and alternative options found for STPCH20MBBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPCH20MBBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STPCH20MBYL | Wire And Cable, | Panduit Corp | STPCH20MBBL vs STPCH20MBYL |
STPCH20MBGR | Wire And Cable, | Panduit Corp | STPCH20MBBL vs STPCH20MBGR |
STPCH20MBBU | Wire And Cable, | Panduit Corp | STPCH20MBBL vs STPCH20MBBU |