Transistors
STP5NK60Z
STMicroelectronics
Description: N-channel 600 V, 1.2 Ohm typ., 5 A SuperMESH Power MOSFET in TO-220 package

Overview of STP5NK60Z by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for STP5NK60Z by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 94T3484
Newark Mosfet Transistor, N Channel, 5 A, 600 V, 1.2 Ohm, 10 V, 3.75 V Rohs Compliant: Yes |Stmicroelectronics STP5NK60Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1077
  • 1 $1.1000
  • 10 $1.0800
  • 100 $1.0700
  • 500 $0.9860
  • 1,000 $0.9620
  • 2,500 $0.8760
  • 10,000 $0.8280
$0.8280 / $1.1000 Buy Now
DISTI # 57P1995
Newark Mosfet, N Ch, 600V, 5A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:600V, Continuous Drain Current Id:5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.75V, Msl:- Rohs Compliant: Yes |Stmicroelectronics STP5NK60Z RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.2900
$1.2900 Buy Now
DISTI # 497-3196-5-ND
DigiKey MOSFET N-CH 600V 5A TO220AB Min Qty: 50 Lead time: 13 Weeks Container: Tube 1103
In Stock
  • 50 $1.6742
  • 100 $1.3775
  • 250 $1.3422
  • 500 $1.1656
  • 1,250 $0.9889
  • 2,500 $0.9395
  • 5,000 $0.9042
$0.9042 / $1.6742 Buy Now
DISTI # STP5NK60Z
Avnet Americas Trans MOSFET N-CH 600V 5A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP5NK60Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube 0
  • 1,000 $0.7771
$0.7771 Buy Now
DISTI # 511-STP5NK60Z
Mouser Electronics MOSFETs N-Ch 600 Volt 5 Amp RoHS: Compliant 655
  • 1 $2.0800
  • 10 $1.4800
  • 100 $1.2800
  • 500 $1.1700
  • 1,000 $0.9880
  • 2,000 $0.9010
  • 5,000 $0.8810
$0.8810 / $2.0800 Buy Now
STMicroelectronics N-channel 600 V, 1.2 Ohm typ., 5 A SuperMESH Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 655
  • 1 $2.0400
  • 10 $1.4500
  • 100 $1.2500
  • 250 $1.2500
  • 500 $1.1500
$1.1500 / $2.0400 Buy Now
Future Electronics N-Channel 600 V 1.6 Ω Zener-Protected SuperMESH™ MOSFET- TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube 0
Tube
  • 50 $0.9850
  • 200 $0.9400
  • 750 $0.9000
  • 1,500 $0.8800
  • 3,750 $0.8350
$0.8350 / $0.9850 Buy Now
Future Electronics N-Channel 600 V 1.6 Ω Zener-Protected SuperMESH™ MOSFET- TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube 0
Tube
  • 50 $0.9850
  • 200 $0.9400
  • 750 $0.9000
  • 1,500 $0.8800
  • 3,750 $0.8350
$0.8350 / $0.9850 Buy Now
Quest Components   144
  • 1 $1.8200
  • 15 $0.9100
  • 67 $0.5460
$0.5460 / $1.8200 Buy Now
DISTI # STP5NK60Z
TME Transistor: N-MOSFET, unipolar, 600V, 3.16A, Idm: 20A, 90W, TO220-3 Min Qty: 1 0
  • 1 $0.9500
  • 5 $0.8550
  • 25 $0.7550
  • 100 $0.6790
  • 500 $0.6330
$0.6330 / $0.9500 RFQ
DISTI # STP5NK60Z
Avnet Silica Trans MOSFET N-CH 600V 5A 3-Pin(3+Tab) TO-220 Tube (Alt: STP5NK60Z) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Silica - 850
Buy Now
DISTI # C1S730200555748
Chip1Stop Trans MOSFET N-CH 600V 5A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes 246
  • 1 $1.1100
$1.1100 Buy Now
DISTI # STP5NK60Z
EBV Elektronik Trans MOSFET N-CH 600V 5A 3-Pin(3+Tab) TO-220 Tube (Alt: STP5NK60Z) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STP5NK60Z by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STP5NK60Z by STMicroelectronics

STP5NK60Z
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-220AB
Package Description
TO-220, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Avalanche Energy Rating (Eas)
220 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
600 V
Drain Current-Max (ID)
5 A
Drain-source On Resistance-Max
1.6 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
90 W
Pulsed Drain Current-Max (IDM)
20 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. STP5NK60Z
    STMicroelectronics
    N-channel 600 V, 1.2 Ohm typ., 5 A SuperMESH Power MOSFET in TO-220 package
    VS

Alternate Parts for STP5NK60Z

This table gives cross-reference parts and alternative options found for STP5NK60Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP5NK60Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NDB706AL 75A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB Texas Instruments STP5NK60Z vs NDB706AL
IPB80N06S2LH5ATMA1 Power Field-Effect Transistor, 80A I(D), 55V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN Infineon Technologies AG STP5NK60Z vs IPB80N06S2LH5ATMA1
STH8NA60FI 5A, 600V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218, ISOWATT218, 3 PIN STMicroelectronics STP5NK60Z vs STH8NA60FI
IXFH14N80 Power Field-Effect Transistor, 14A I(D), 800V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN Littelfuse Inc STP5NK60Z vs IXFH14N80
IXFH7N90Q Power Field-Effect Transistor, 7A I(D), 900V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 Littelfuse Inc STP5NK60Z vs IXFH7N90Q
STW80NF55-06 80A, 55V, 0.0065ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC, TO-247, 3 PIN STMicroelectronics STP5NK60Z vs STW80NF55-06
STP19N06 19A, 60V, 0.1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN STMicroelectronics STP5NK60Z vs STP19N06
STD5NE10T4 5A, 100V, 0.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA, DPAK-3 STMicroelectronics STP5NK60Z vs STD5NE10T4
NDB705BEL TRANSISTOR 70 A, 50 V, 0.018 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, FET General Purpose Power National Semiconductor Corporation STP5NK60Z vs NDB705BEL
STD12N05-1 12A, 50V, 0.15ohm, N-CHANNEL, Si, POWER, MOSFET, TO-251AA, TO-251, IPAK-3 STMicroelectronics STP5NK60Z vs STD12N05-1

Related Parts for STP5NK60Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STP5NK60Z by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STP5NK60Z by STMicroelectronics

Select Manufacturer
Which Manufacturer of STP5NK60Z would you like to use for your alert(s)?
  • Please alert me when STP5NK60Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STP5NK60Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STP5NK60Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STP5NK60Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STP5NK60Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STP5NK60Z by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: