Part Details for STP4N62K3 by STMicroelectronics
Overview of STP4N62K3 by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for STP4N62K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STP4N62K3
|
Avnet Americas | Trans MOSFET N-CH 620V 3.8A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP4N62K3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
V79:2366_17777311
|
Arrow Electronics | Trans MOSFET N-CH 620V 3.8A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Date Code: 1046 | Americas - 3993 |
|
$0.4887 | Buy Now |
DISTI #
26111723
|
Verical | Trans MOSFET N-CH 620V 3.8A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 12 Package Multiple: 1 Date Code: 1046 | Americas - 3993 |
|
$0.4887 | Buy Now |
|
Bristol Electronics | 764 |
|
RFQ | ||
|
Quest Components | 611 |
|
$1.1484 / $2.7840 | Buy Now | |
DISTI #
C1S730200489694
|
Chip1Stop | Trans MOSFET N-CH 620V 3.8A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes | 3993 |
|
$0.9460 | Buy Now |
Part Details for STP4N62K3
STP4N62K3 CAD Models
STP4N62K3 Part Data Attributes
|
STP4N62K3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP4N62K3
STMicroelectronics
N-channel 620 V, 1.7 Ohm typ., 3.8 A, SuperMESH3(TM) Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 620 V | |
Drain Current-Max (ID) | 3.8 A | |
Drain-source On Resistance-Max | 1.95 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 70 W | |
Pulsed Drain Current-Max (IDM) | 15.2 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP4N62K3
This table gives cross-reference parts and alternative options found for STP4N62K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP4N62K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STH180N10F3-2 | N-channel 100 V, 3.9 mOhm typ., 180 A STripFET F3 Power MOSFET in H2PAK-2 package | STMicroelectronics | STP4N62K3 vs STH180N10F3-2 |
STU3N45K3 | N-channel 450 V, 3.2 Ohm, 1.8 A, IPAK SuperMESH3(TM) Power MOSFET | STMicroelectronics | STP4N62K3 vs STU3N45K3 |