Part Details for STP32N65M5 by STMicroelectronics
Overview of STP32N65M5 by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP32N65M5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-10079-5-ND
|
DigiKey | MOSFET N-CH 650V 24A TO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
300 In Stock |
|
$4.6339 / $6.6100 | Buy Now |
DISTI #
V79:2366_17796143
|
Arrow Electronics | Trans MOSFET N-CH Si 650V 24A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1206 | Americas - 1360 |
|
$4.2050 | Buy Now |
DISTI #
26119159
|
Verical | Trans MOSFET N-CH Si 650V 24A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 2 Package Multiple: 1 Date Code: 1206 | Americas - 1360 |
|
$4.2050 | Buy Now |
DISTI #
C1S730200501507
|
Chip1Stop | Trans MOSFET N-CH Si 650V 24A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes | 1360 |
|
$6.0300 | Buy Now |
Part Details for STP32N65M5
STP32N65M5 CAD Models
STP32N65M5 Part Data Attributes
|
STP32N65M5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP32N65M5
STMicroelectronics
24A, 650V, 0.119ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | AVALANCHE ENERGY RATED | |
Avalanche Energy Rating (Eas) | 650 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.119 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 96 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP32N65M5
This table gives cross-reference parts and alternative options found for STP32N65M5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP32N65M5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STP34N65M5 | N-channel 650 V, 0.09 Ohm typ., 28 A MDmesh M5 Power MOSFET in TO-220 package | STMicroelectronics | STP32N65M5 vs STP34N65M5 |