Part Details for STP28X4.5MVL by Panduit Corp
Overview of STP28X4.5MVL by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP28X4.5MVL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y6454
|
Newark | Cat 6A 28Awg Shielded Patch Cord, Cm/Lsz |Panduit STP28X4.5MVL RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.9600 / $46.4700 | Buy Now |
DISTI #
STP28X4.5MVL-ND
|
DigiKey | CAT 6A 28AWG SHIELDED PATCH CORD Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.1960 | Buy Now |
DISTI #
STP28X4.5MVL
|
Avnet Americas | Cable Assembly Cat 6a 7.62m 28AWG 8POS RJ-45 to 8POS RJ-45 PL-PL - Bulk (Alt: STP28X4.5MVL) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5800 | Buy Now |
DISTI #
644-STP28X4.5MVL
|
Mouser Electronics | Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZ RoHS: Compliant | 0 |
|
$38.1900 / $51.5500 | Order Now |
DISTI #
PANSTP28X4.5MVL
|
Heilind Electronics | CAT 6A 28AWG SHIELDED PATCH CORD, CMLSZ | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.5800 / $40.3300 | Buy Now |
DISTI #
000000000005415892
|
Sager | Ethernet Cables / Networking Cables Cat 6A 28AWG Shielded Patch Cord, CM/LSZ Min Qty: 1 | 0 |
|
$37.6900 / $47.5400 | Buy Now |
Part Details for STP28X4.5MVL
STP28X4.5MVL CAD Models
STP28X4.5MVL Part Data Attributes
|
STP28X4.5MVL
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
STP28X4.5MVL
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | 10GBASE-T ETHERNET, DATA CENTER | |
Approvals | ANSI/TIA; CSA; CUL; IEC; UL | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
Diameter | 4.7 mm | |
IEC Conformance | YES | |
Length | 4.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | YES | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |
Alternate Parts for STP28X4.5MVL
This table gives cross-reference parts and alternative options found for STP28X4.5MVL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP28X4.5MVL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STP28X4.5MGR | Panduit Corp | $44.7106 | Cable Assembly, | STP28X4.5MVL vs STP28X4.5MGR |
STP28X4.5MOR | Panduit Corp | $44.7106 | Cable Assembly, | STP28X4.5MVL vs STP28X4.5MOR |
STP28X4.5MBU | Panduit Corp | $44.7106 | Cable Assembly, | STP28X4.5MVL vs STP28X4.5MBU |
STP28X4.5MBL | Panduit Corp | $44.7106 | Cable Assembly, | STP28X4.5MVL vs STP28X4.5MBL |