-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 30 V, 2 mOhm typ., 120 A, STripFET H6 Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2850
|
Newark | Mosfet, N-Ch, 30V, 120A, 175Deg C/176.5W Rohs Compliant: Yes |Stmicroelectronics STP200N3LL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1578 |
|
$0.7660 / $1.4900 | Buy Now |
DISTI #
497-16935-ND
|
DigiKey | MOSFET N-CH 30V 120A TO220 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
267 In Stock |
|
$0.6418 / $1.5300 | Buy Now |
DISTI #
STP200N3LL
|
Avnet Americas | MOS Power Transistors LV (=< 40V) - Bulk (Alt: STP200N3LL) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5577 | Buy Now |
DISTI #
511-STP200N3LL
|
Mouser Electronics | MOSFETs N-channel 30 V, 2 mOhm typ 120 A, STripFET H6 Power MOSFET RoHS: Compliant | 2050 |
|
$0.5140 / $1.3600 | Buy Now |
|
STMicroelectronics | N-channel 30 V, 2 mOhm typ., 120 A, STripFET H6 Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 2050 |
|
$0.6000 / $1.3300 | Buy Now |
|
Future Electronics | N-Channel 30 V 2.4 mOhm Flange Mount N-Channel Power MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 800Tube |
|
$0.5300 / $0.6300 | Buy Now |
|
Future Electronics | N-Channel 30 V 2.4 mOhm Flange Mount N-Channel Power MOSFET - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$0.5300 / $0.6300 | Buy Now |
DISTI #
STP200N3LL
|
TME | Transistor: N-MOSFET, unipolar, 30V, 120A, Idm: 480A, 176.5W Min Qty: 1 | 63 |
|
$0.8700 / $1.4900 | Buy Now |
DISTI #
STP200N3LL
|
Avnet Silica | MOS Power Transistors LV (=< 40V) (Alt: STP200N3LL) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 1100 |
|
Buy Now | |
|
LCSC | TO-220-3 MOSFETs ROHS | 25 |
|
$0.7173 / $1.1613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP200N3LL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP200N3LL
STMicroelectronics
N-channel 30 V, 2 mOhm typ., 120 A, STripFET H6 Power MOSFET in a TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | TO-220AB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |