-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 55 V, 3.2 mOhm typ., 120 A STripFET(TM) Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7513-5-ND
|
DigiKey | MOSFET N-CH 55V 120A TO220AB Min Qty: 1 Lead time: 52 Weeks Container: Tube |
3495 In Stock |
|
$2.7808 / $5.3800 | Buy Now |
|
STMicroelectronics | N-channel 55 V, 3.2 mOhm typ., 120 A STripFET(TM) Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 0 |
|
$3.6000 / $5.7300 | Buy Now |
|
Bristol Electronics | 650 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 100 |
|
$2.4044 / $5.1520 | Buy Now |
|
Quest Components | 120 A, 55 V, 0.0038 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 520 |
|
$3.4412 / $6.2568 | Buy Now |
|
Quest Components | 120 A, 55 V, 0.0038 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | 80 |
|
$3.2200 / $6.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP185N55F3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP185N55F3
STMicroelectronics
N-channel 55 V, 3.2 mOhm typ., 120 A STripFET(TM) Power MOSFET in TO-220 package
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 1000 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0038 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 330 W | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP185N55F3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP185N55F3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP9992GR-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | STP185N55F3 vs AP9992GR-HF |
STB185N55 | 120A, 55V, 0.0035ohm, N-CHANNEL, Si, POWER, MOSFET, D2PAK-3 | STMicroelectronics | STP185N55F3 vs STB185N55 |
STP180N55 | 120A, 55V, 0.0038ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | STP185N55F3 vs STP180N55 |
AP9970GW-HF | TRANSISTOR 120 A, 60 V, 0.0032 ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, TO-3P, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | STP185N55F3 vs AP9970GW-HF |
STP185N55 | 120A, 55V, 0.0038ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN | STMicroelectronics | STP185N55F3 vs STP185N55 |
AP9992GP-HF | TRANSISTOR 120 A, 60 V, 0.0035 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220, 3 PIN, FET General Purpose Power | Advanced Power Electronics Corp | STP185N55F3 vs AP9992GP-HF |
STP180N55F3 | 120A, 55V, 0.0038ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | STP185N55F3 vs STP180N55F3 |