-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 250 V, 0.140 Ohm typ., 17 A STripFET II Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-7511-5-ND
|
DigiKey | MOSFET N-CH 250V 17A TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
1753 In Stock |
|
$0.5078 / $1.9600 | Buy Now |
DISTI #
STP17NF25
|
Avnet Americas | Trans MOSFET N-CH 250V 17A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP17NF25) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4509 | Buy Now |
DISTI #
511-STP17NF25
|
Mouser Electronics | MOSFETs N-channel 250V STripFET II Mosfet RoHS: Compliant | 1614 |
|
$0.5070 / $1.9600 | Buy Now |
|
STMicroelectronics | N-channel 250 V, 140 mOhm typ., 17 A STripFET II Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 3614 |
|
$0.6600 / $1.9200 | Buy Now |
|
Future Electronics | N-Channel 250 V 0.165 Ohm STripFET II Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 500Tube |
|
$0.4950 / $0.5900 | Buy Now |
|
Future Electronics | N-Channel 250 V 0.165 Ohm STripFET II Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.4850 / $0.5800 | Buy Now |
|
Future Electronics | N-Channel 250 V 0.165 Ohm STripFET II Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.4850 / $0.5800 | Buy Now |
DISTI #
30665184
|
Verical | Trans MOSFET N-CH 250V 17A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 22 Package Multiple: 1 | Americas - 2000 |
|
$0.7363 / $1.4375 | Buy Now |
DISTI #
STP17NF25
|
TME | Transistor: N-MOSFET, STripFET™ II, unipolar, 250V, 10A, 90W Min Qty: 1 | 0 |
|
$0.8000 / $1.1400 | RFQ |
|
ComSIT USA | 250 V-17 A-0.14 OHM-TO-220 N-CHANNEL LOW GATE CHARGE STRIPFET II POWER MOSFET Power Field-Effect Transistor, 17A I(D), 250V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP17NF25
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP17NF25
STMicroelectronics
N-channel 250 V, 0.140 Ohm typ., 17 A STripFET II Power MOSFET in a TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 17 A | |
Drain-source On Resistance-Max | 0.165 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 90 W | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |