-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.340 Ohm typ., 11 A MDmesh M2 EP Power MOSFET in a TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH2844
|
Newark | Mosfet, N-Ch, 600V, 11A, 150Deg C, 110W Rohs Compliant: Yes |Stmicroelectronics STP15N60M2-EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 880 |
|
$0.8540 / $1.6600 | Buy Now |
DISTI #
497-15891-5-ND
|
DigiKey | MOSFET N-CH 600V 11A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
334 In Stock |
|
$0.8125 / $2.7500 | Buy Now |
DISTI #
STP15N60M2-EP
|
Avnet Americas | Trans MOSFET N-CH 650V 11A 3-Pin TO-220 Tube - Rail/Tube (Alt: STP15N60M2-EP) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.6149 / $0.6456 | Buy Now |
DISTI #
511-STP15N60M2-EP
|
Mouser Electronics | MOSFETs N-channel 600 V, 0.340 Ohm typ 11 A MDmesh M2 EP Power MOSFET RoHS: Compliant | 2978 |
|
$0.7000 / $1.5300 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.340 Ohm typ., 11 A MDmesh M2 EP Power MOSFET in a TO-220 package RoHS: Compliant Min Qty: 1 | 2978 |
|
$0.8400 / $1.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.6890 | Buy Now |
DISTI #
STP15N60M2-EP
|
TME | Transistor: N-MOSFET, MDmesh™ M2, unipolar, 600V, 7A, Idm: 44A, 110W Min Qty: 1 | 0 |
|
$1.1600 / $1.7600 | RFQ |
DISTI #
STP15N60M2-EP
|
Avnet Silica | Trans MOSFET N-CH 650V 11A 3-Pin TO-220 Tube (Alt: STP15N60M2-EP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STP15N60M2-EP
|
EBV Elektronik | Trans MOSFET N-CH 650V 11A 3-Pin TO-220 Tube (Alt: STP15N60M2-EP) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 600V 11A 378m 110W 4V250uA 1 N-Channel TO-220 MOSFETs ROHS | 20 |
|
$0.7394 / $1.1861 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP15N60M2-EP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP15N60M2-EP
STMicroelectronics
N-channel 600 V, 0.340 Ohm typ., 11 A MDmesh M2 EP Power MOSFET in a TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |