Part Details for STP14NM65N by STMicroelectronics
Overview of STP14NM65N by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STP14NM65N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$2.4240 / $3.6360 | Buy Now |
Part Details for STP14NM65N
STP14NM65N CAD Models
STP14NM65N Part Data Attributes
|
STP14NM65N
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP14NM65N
STMicroelectronics
12A, 650V, 0.38ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 650 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for STP14NM65N
This table gives cross-reference parts and alternative options found for STP14NM65N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP14NM65N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSE11N65E | Power Field-Effect Transistor, 11A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3/2 PIN | Xi’an Lonten Renewable Energy Technology Inc | STP14NM65N vs LSE11N65E |
STB11NM65N | 12A, 650V, 0.38ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, D2PAK-3 | STMicroelectronics | STP14NM65N vs STB11NM65N |
SPP11N65C3XKSA1 | Power Field-Effect Transistor, 11A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP14NM65N vs SPP11N65C3XKSA1 |
SPP11N65C3XK | Power Field-Effect Transistor, 11A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP14NM65N vs SPP11N65C3XK |
SIHP12N65E-GE3 | Power Field-Effect Transistor, 12A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | STP14NM65N vs SIHP12N65E-GE3 |
IPI65R380C6 | Power Field-Effect Transistor, 10.6A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, TO-262, 3 PIN | Infineon Technologies AG | STP14NM65N vs IPI65R380C6 |
SPI11N65C3XKSA1 | Power Field-Effect Transistor, 11A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-262AA, GREEN, PLASTIC, TO-262, I2PAK-3 | Infineon Technologies AG | STP14NM65N vs SPI11N65C3XKSA1 |
SPP11N65C3HKSA1 | Power Field-Effect Transistor, 11A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP14NM65N vs SPP11N65C3HKSA1 |
LSC11N70 | Power Field-Effect Transistor, 11A I(D), 700V, 0.37ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Xi’an Lonten Renewable Energy Technology Inc | STP14NM65N vs LSC11N70 |
SSF11NS65U | Power Field-Effect Transistor, 11A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | Suzhou Good-Ark Electronics Co Ltd | STP14NM65N vs SSF11NS65U |