-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 600 V, 0.395 Ohm typ., 9 A MDmesh M2 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-16020-5-ND
|
DigiKey | MOSFET N-CH 600V 9A TO220 Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6809 / $2.4200 | Buy Now |
DISTI #
STP12N60M2
|
Avnet Americas | Trans MOSFET N-CH 600V 9A 3-Pin TO-220AB Tube - Rail/Tube (Alt: STP12N60M2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.6484 / $0.7056 | Buy Now |
DISTI #
511-STP12N60M2
|
Mouser Electronics | MOSFETs N-channel 600 V, 0.395 Ohm typ 9 A MDmesh M2 Power MOSFET in TO-220 package RoHS: Compliant | 195 |
|
$0.6800 / $2.0100 | Buy Now |
|
STMicroelectronics | N-channel 600 V, 0.395 Ohm typ., 9 A MDmesh M2 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 194 |
|
$0.7600 / $1.9700 | Buy Now |
|
Future Electronics | N-Channel 600 V 450 mOhm Flange Mount MDmesh M2 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.5950 / $0.6400 | Buy Now |
|
Future Electronics | N-Channel 600 V 450 mOhm Flange Mount MDmesh M2 Power Mosfet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$0.5950 / $0.6400 | Buy Now |
DISTI #
STP12N60M2
|
TME | Transistor: N-MOSFET, MDmesh™ M2, unipolar, 600V, 5.7A, Idm: 36A Min Qty: 1 | 76 |
|
$1.0700 / $1.6100 | Buy Now |
DISTI #
STP12N60M2
|
Avnet Silica | Trans MOSFET N-CH 600V 9A 3-Pin TO-220AB Tube (Alt: STP12N60M2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Silica - 1850 |
|
Buy Now | |
DISTI #
STP12N60M2
|
EBV Elektronik | Trans MOSFET N-CH 600V 9A 3-Pin TO-220AB Tube (Alt: STP12N60M2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP12N60M2
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP12N60M2
STMicroelectronics
N-channel 600 V, 0.395 Ohm typ., 9 A MDmesh M2 Power MOSFET in TO-220 package
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |