-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7690
|
Newark | Mosfet, N-Ch, 1.2Kv, 12A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:1.2Kv, Continuous Drain Current Id:12A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Stmicroelectronics STP12N120K5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 | Buy Now |
DISTI #
497-STP12N120K5-ND
|
DigiKey | MOSFET N-CH 1200V 12A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
880 In Stock |
|
$5.2325 / $11.0300 | Buy Now |
DISTI #
STP12N120K5
|
Avnet Americas | Trans MOSFET N-CH 1.2KV 12A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP12N120K5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$4.9833 / $5.2325 | Buy Now |
DISTI #
511-STP12N120K5
|
Mouser Electronics | MOSFETs N-channel 1200 V, 0.62 Ohm typ 12 A MDmesh K5 Power MOSFET in TO-220 package RoHS: Compliant | 725 |
|
$5.2300 / $9.5700 | Buy Now |
|
STMicroelectronics | N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-220 package RoHS: Compliant Min Qty: 1 | 725 |
|
$5.1400 / $9.3800 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 1.2KV 12A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$4.5600 / $4.9500 | Buy Now |
|
Future Electronics | Trans MOSFET N-CH 1.2KV 12A 3-Pin(3+Tab) TO-220 Tube RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$4.5600 / $4.9500 | Buy Now |
DISTI #
STP12N120K5
|
TME | Transistor: N-MOSFET, MDmesh™ K5, unipolar, 1.2kV, 7.6A, Idm: 48A Min Qty: 1 | 0 |
|
$10.0700 / $15.0900 | RFQ |
DISTI #
STP12N120K5
|
Avnet Silica | Trans MOSFET N-CH 1.2KV 12A 3-Pin(3+Tab) TO-220 Tube (Alt: STP12N120K5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Silica - 800 |
|
Buy Now | |
DISTI #
STP12N120K5
|
EBV Elektronik | Trans MOSFET N-CH 1.2KV 12A 3-Pin(3+Tab) TO-220 Tube (Alt: STP12N120K5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP12N120K5
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP12N120K5
STMicroelectronics
N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1200 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.69 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 48 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP12N120K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP12N120K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STH12N120K5-2 | STMicroelectronics | $9.3186 | N-channel 1200 V, 0.62 Ohm typ., 12 A MDmesh K5 Power MOSFET in H2PAK-2 package | STP12N120K5 vs STH12N120K5-2 |
SCT10N120 | STMicroelectronics | $6.7633 | Silicon carbide Power MOSFET 1200 V, 12 A, 520 mOhm (typ., TJ = 150 C) in an HiP247 package | STP12N120K5 vs SCT10N120 |