-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
N-channel 800 V, 0.78 Ohm, 9 A Zener-protected SuperMESH(TM) Power MOSFETs in TO-220 package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K7916
|
Newark | Mosfet Transistor, N Channel, 9 A, 800 V, 0.78 Ohm, 10 V, 3.75 V Rohs Compliant: Yes |Stmicroelectronics STP10NK80Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1641 |
|
$1.8500 / $3.5200 | Buy Now |
DISTI #
497-7498-5-ND
|
DigiKey | MOSFET N-CH 800V 9A TO220AB Min Qty: 1 Lead time: 13 Weeks Container: Tube |
968 In Stock |
|
$1.9749 / $4.2300 | Buy Now |
DISTI #
STP10NK80Z
|
Avnet Americas | Trans MOSFET N-CH 800V 9A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP10NK80Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.7915 / $2.0386 | Buy Now |
DISTI #
511-STP10NK80Z
|
Mouser Electronics | MOSFET N-Ch 800 Volt 9 Amp Zener SuperMESH RoHS: Compliant | 2918 |
|
$1.9700 / $3.0100 | Buy Now |
|
STMicroelectronics | N-channel 800 V, 0.78 Ohm, 9 A Zener-protected SuperMESH(TM) Power MOSFETs in TO-220 package RoHS: Compliant Min Qty: 1 | 2918 |
|
$1.9500 / $2.9500 | Buy Now |
|
Future Electronics | N-Channel 800 V 0.9 Ohm Flange Mount SuperMESH Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 50Tube |
|
$1.9400 / $2.1400 | Buy Now |
|
Future Electronics | N-Channel 800 V 0.9 Ohm Flange Mount SuperMESH Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.9400 / $2.2100 | Buy Now |
|
Future Electronics | N-Channel 800 V 0.9 Ohm Flange Mount SuperMESH Power MosFet - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.9400 / $2.1400 | Buy Now |
DISTI #
STP10NK80Z
|
Avnet Americas | Trans MOSFET N-CH 800V 9A 3-Pin(3+Tab) TO-220 Tube - Rail/Tube (Alt: STP10NK80Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.7915 / $2.0386 | Buy Now |
DISTI #
STP10NK80Z
|
TME | Transistor: N-MOSFET, unipolar, 800V, 6A, 160W, TO220-3 Min Qty: 1 | 197 |
|
$1.9000 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STP10NK80Z
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STP10NK80Z
STMicroelectronics
N-channel 800 V, 0.78 Ohm, 9 A Zener-protected SuperMESH(TM) Power MOSFETs in TO-220 package
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AB | |
Package Description | ROHS COMPLIANT, TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Avalanche Energy Rating (Eas) | 290 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for STP10NK80Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STP10NK80Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STU9NC80Z | 8.6A, 800V, 0.9ohm, N-CHANNEL, Si, POWER, MOSFET, MAX220, 3 PIN | STMicroelectronics | STP10NK80Z vs STU9NC80Z |
STU9NB80 | 9A, 800V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, MAX220, 3 PIN | STMicroelectronics | STP10NK80Z vs STU9NB80 |
SPP06N80C3 | Power Field-Effect Transistor, 6A I(D), 800V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | STP10NK80Z vs SPP06N80C3 |