-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LOW VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M3609
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 60 V, 130 Mhz, 1.6 W, 5 A, 300 Rohs Compliant: Yes |Stmicroelectronics STN851 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19910 |
|
$0.5110 / $0.9710 | Buy Now |
DISTI #
86AK6513
|
Newark | Transistor, Npn, 60V, 5A, Sot-223 Rohs Compliant: Yes |Stmicroelectronics STN851 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3170 / $0.4320 | Buy Now |
DISTI #
497-3179-1-ND
|
DigiKey | TRANS NPN 60V 5A SOT223 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2509 In Stock |
|
$0.3306 / $0.8800 | Buy Now |
DISTI #
STN851
|
Avnet Americas | Trans GP BJT NPN 60V 5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: STN851) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3387 / $0.3533 | Buy Now |
DISTI #
STN851
|
Avnet Americas | Trans GP BJT NPN 60V 5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: STN851) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3387 / $0.3533 | Buy Now |
DISTI #
STN851
|
Avnet Americas | Trans GP BJT NPN 60V 5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: STN851) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
511-STN851
|
Mouser Electronics | Bipolar Transistors - BJT NPN Lo-Volt Fast Sw RoHS: Compliant | 3984 |
|
$0.3310 / $0.8700 | Buy Now |
DISTI #
E02:0323_00214268
|
Arrow Electronics | Trans GP BJT NPN 60V 5A 1600mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2408 | Europe - 1000 |
|
$0.2581 / $0.2990 | Buy Now |
DISTI #
V36:1790_06564711
|
Arrow Electronics | Trans GP BJT NPN 60V 5A 1600mW 4-Pin(3+Tab) SOT-223 T/R Min Qty: 2000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2309 | Americas - 1000 |
|
$0.1815 / $0.2826 | Buy Now |
|
STMicroelectronics | LOW VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR RoHS: Compliant Min Qty: 1 | 3984 |
|
$0.4700 / $0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STN851
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STN851
STMicroelectronics
LOW VOLTAGE FAST-SWITCHING NPN POWER TRANSISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 130 MHz |
This table gives cross-reference parts and alternative options found for STN851. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STN851, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FZT851 | Power Bipolar Transistor, 6A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, SOT-223, 4 PIN | Zetex / Diodes Inc | STN851 vs FZT851 |
2SD1348 | Power Bipolar Transistor, 4A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | SANYO Electric Co Ltd | STN851 vs 2SD1348 |
STSA851 | 5A, 60V, NPN, Si, POWER TRANSISTOR, TO-92, ROHS COMPLIANT PACKAGE-3 | STMicroelectronics | STN851 vs STSA851 |
ZTX851STOB | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | STN851 vs ZTX851STOB |
ZTX851 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, E-LINE PACKAGE-3 | Zetex / Diodes Inc | STN851 vs ZTX851 |
2SC4728 | Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, FLP-3 | SANYO Electric Co Ltd | STN851 vs 2SC4728 |
2SD1667 | Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220ML, 3 PIN | SANYO Electric Co Ltd | STN851 vs 2SD1667 |
ZTX851STZ | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | STN851 vs ZTX851STZ |
2SC4728 | Power Bipolar Transistor, 5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, FLP-3 | SANYO Semiconductor Co Ltd | STN851 vs 2SC4728 |
ZTX851STOB | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Diodes Incorporated | STN851 vs ZTX851STOB |