-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mainstream Performance line 8-bit MCU with 128 Kbyes Flash, 24 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P1453
|
Newark | Stm8S |Stmicroelectronics STM8S208RBT6 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
497-8957-ND
|
DigiKey | IC MCU 8BIT 128KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2795 In Stock |
|
$2.3330 / $5.3500 | Buy Now |
DISTI #
STM8S208RBT6
|
Avnet Americas | MCU 8-bit STM8S STM8 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: STM8S208RBT6) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.0719 | Buy Now |
DISTI #
511-STM8S208RBT6
|
Mouser Electronics | 8-bit Microcontrollers - MCU 24MHz, 8-Bit MCU 20MIPS@24MHz RoHS: Compliant | 1818 |
|
$2.3300 / $4.3500 | Buy Now |
|
STMicroelectronics | Mainstream Performance line 8-bit MCU with 128 Kbyes Flash, 24 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 1818 |
|
$2.2900 / $4.2600 | Buy Now |
DISTI #
77718577
|
Verical | MCU 8-bit STM8 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2347 | Americas - 440 |
|
$2.6473 / $3.3671 | Buy Now |
DISTI #
STM8S208RBT6
|
TME | IC: STM8 microcontroller, 24MHz, LQFP64, 3÷5.5VDC, 16bit timers: 3 Min Qty: 1 | 0 |
|
$3.7400 / $5.3500 | RFQ |
|
Ameya Holding Limited | STM8 Series 8-bit 128 KB Flash 6 KB RAM 24 MHz Microcontroller - LQFP-64 | 960 |
|
RFQ | |
DISTI #
STM8S208RBT6
|
Avnet Silica | MCU 8-bit STM8S STM8 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: STM8S208RBT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 11 Weeks, 0 Days | Silica - 6400 |
|
Buy Now | |
DISTI #
STM8S208RBT6
|
EBV Elektronik | MCU 8-bit STM8S STM8 CISC 128KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: STM8S208RBT6) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 14 Weeks, 0 Days | EBV - 160 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8S208RBT6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8S208RBT6
STMicroelectronics
Mainstream Performance line 8-bit MCU with 128 Kbyes Flash, 24 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, LQFP-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 52 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 6144 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 24 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |