Part Details for STM8S103F2U6TR by STMicroelectronics
Overview of STM8S103F2U6TR by STMicroelectronics
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for STM8S103F2U6TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC5457
|
Newark | Mcu, 8Bit, Stm8, 16Mhz, Ufqfpn-20, Product Range:Stm8 Family Stm8S Series Microcontrollers, Device Core:Stm8, Operating Frequency Max:16Mhz, Program Memory Size:4Kb, No. Of Pins:20Pins, Ic Case/Package:Ufqfpn, No. Of I/O S:16I/O S Rohs Compliant: Yes |Stmicroelectronics STM8S103F2U6TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 159 |
|
$0.7850 / $1.6000 | Buy Now |
DISTI #
497-18850-1-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20UFQFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6716 / $1.3800 | Buy Now |
DISTI #
24AC5457
|
Avnet Americas | MCU 8-bit STM8S STM8 CISC 4KB Flash 3.3V/5V 20-Pin UFQFPN T/R - Product that comes on tape, but is not reeled (Alt: 24AC5457) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 159 Partner Stock |
|
$1.1600 / $1.6000 | Buy Now |
DISTI #
STM8S103F2U6TR
|
Avnet Americas | MCU 8-bit STM8S STM8 CISC 4KB Flash 3.3V/5V 20-Pin UFQFPN T/R - Tape and Reel (Alt: STM8S103F2U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5861 / $0.6271 | Buy Now |
DISTI #
511-STM8S103F2U6TR
|
Mouser Electronics | 8-bit Microcontrollers - MCU Access line, 16 MHz STM8S 8-bit 8 Kbyte RoHS: Compliant | 0 |
|
$0.6810 | Order Now |
|
STMicroelectronics | Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 0 |
|
$0.8100 / $1.5700 | Buy Now |
|
Future Electronics | UFQFPN 3X3X0.6 20L 0.5 MM PITCH RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6050 | Buy Now |
|
Future Electronics | UFQFPN 3X3X0.6 20L 0.5 MM PITCH RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.6050 / $0.6300 | Buy Now |
DISTI #
78820507
|
Verical | MCU 8-bit STM8 CISC 4KB Flash 3.3V/5V 20-Pin UFQFPN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2407 | Americas - 6000 |
|
$0.6235 | Buy Now |
DISTI #
STM8S103F2U6TR
|
Avnet Silica | MCU 8-bit STM8S STM8 CISC 4KB Flash 3.3V/5V 20-Pin UFQFPN T/R (Alt: STM8S103F2U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for STM8S103F2U6TR
STM8S103F2U6TR CAD Models
STM8S103F2U6TR Part Data Attributes
|
STM8S103F2U6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8S103F2U6TR
STMicroelectronics
Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | VFQFPN-20 | |
Pin Count | 20 | |
Manufacturer Package Code | VFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.13SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.85 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |