Microcontrollers and Processors
STM8S103F2M6
STMicroelectronics
Description: Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Overview of STM8S103F2M6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for STM8S103F2M6 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 79Y6047
Newark Stm8S |Stmicroelectronics STM8S103F2M6 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 497-16856-ND
DigiKey IC MCU 8BIT 4KB FLASH 20SO Min Qty: 1 Lead time: 13 Weeks Container: Tube 920
In Stock
  • 1 $1.4300
  • 10 $1.2830
  • 40 $1.2103
  • 120 $1.0313
  • 280 $0.9683
  • 520 $0.8524
$0.8524 / $1.4300 Buy Now
DISTI # STM8S103F2M6
Avnet Americas MCU 8-Bit STM8S STM8 CISC 4KB Flash 3.3V/5V 20 SOIC Tube - Bulk (Alt: STM8S103F2M6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.9106
  • 2,000 $0.9004
  • 4,000 $0.8867
  • 6,000 $0.8799
  • 8,000 $0.8629
  • 10,000 $0.8526
  • 100,000 $0.8322
$0.8322 / $0.9106 Buy Now
DISTI # 511-STM8S103F2M6
Mouser Electronics 8-bit Microcontrollers - MCU Mainstream Access line 8-bit MCU 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant 538
  • 1 $2.0300
  • 10 $1.8200
  • 100 $1.4600
  • 250 $1.3700
  • 500 $1.2000
  • 1,000 $0.9980
  • 2,000 $0.9290
  • 5,000 $0.8950
$0.8950 / $2.0300 Buy Now
STMicroelectronics _ RoHS: Compliant Min Qty: 1 538
  • 1 $1.9900
  • 10 $1.7800
  • 100 $1.4300
  • 250 $1.3400
  • 500 $1.1800
$1.1800 / $1.9900 Buy Now
Future Electronics STM8S Series 4 kB Flash 1 kB RAM 16 MHz SMT 32-Bit Microcontroller - SOIC-20 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 40 Lead time: 13 Weeks Container: Tube 0
Tube
  • 40 $1.1000
  • 160 $1.0500
  • 600 $1.0000
  • 1,200 $0.9750
  • 3,000 $0.9200
$0.9200 / $1.1000 Buy Now
DISTI # STM8S103F2M6
TME IC: STM8 microcontroller, 16MHz, SO20, 3÷5.5VDC, 16bit timers: 2 Min Qty: 1 0
  • 1 $1.4500
  • 5 $1.3400
  • 25 $1.1600
  • 100 $1.0200
$1.0200 / $1.4500 RFQ
DISTI # STM8S103F2M6
Avnet Silica MCU 8-Bit STM8S STM8 CISC 4KB Flash 3.3V/5V 20 SOIC Tube (Alt: STM8S103F2M6) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 11 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for STM8S103F2M6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM8S103F2M6 by STMicroelectronics

STM8S103F2M6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SOIC
Package Description
SOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
8
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
Length
12.8 mm
Number of I/O Lines
16
Number of Terminals
20
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
1024
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
2.65 mm
Speed
16 MHz
Supply Current-Max
4.75 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. STM8S103F2M6
    STMicroelectronics
    Mainstream Access line 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
    VS

Related Parts for STM8S103F2M6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM8S103F2M6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM8S103F2M6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM8S103F2M6 would you like to use for your alert(s)?
  • Please alert me when STM8S103F2M6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM8S103F2M6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM8S103F2M6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM8S103F2M6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM8S103F2M6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM8S103F2M6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: