-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM8L101F2U6TR-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20UFQFPN Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6796 | Buy Now |
DISTI #
STM8L101F2U6TR
|
Avnet Americas | MCU 8-bit STM8L STM8 CISC 4KB ROM 1.8V/2.5V 20-Pin UFQFPN T/R - Tape and Reel (Alt: STM8L101F2U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6707 / $0.6996 | Buy Now |
DISTI #
511-STM8L101F2U6TR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8-Bit UL PWR MCU 4Kbytes -40 to 85 RoHS: Compliant | 0 |
|
Order Now | |
|
STMicroelectronics | Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 0 |
|
$0.9100 / $1.5700 | Buy Now |
|
Bristol Electronics | 2198 |
|
RFQ | ||
|
Quest Components | 1758 |
|
$0.8156 / $2.1748 | Buy Now | |
|
Ameya Holding Limited | STM8L Series 4 KB Flash 1.5 kB RAM 16 MHz 8-Bit Microcontroller - UFQFPN-20 | 3000 |
|
RFQ | |
DISTI #
STM8L101F2U6TR
|
Avnet Silica | MCU 8-bit STM8L STM8 CISC 4KB ROM 1.8V/2.5V 20-Pin UFQFPN T/R (Alt: STM8L101F2U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
STM8L101F2U6TR
|
EBV Elektronik | MCU 8-bit STM8L STM8 CISC 4KB ROM 1.8V/2.5V 20-Pin UFQFPN T/R (Alt: STM8L101F2U6TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM8L101F2U6TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8L101F2U6TR
STMicroelectronics
Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFN | |
Package Description | VQCCN, LCC20,.13SQ,20 | |
Pin Count | 20 | |
Manufacturer Package Code | UFQFPN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | STM8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
Number of Timers | 5 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC20,.13SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1536 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 16 MHz | |
Supply Current-Max | 3.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM8L101F2U6TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8L101F2U6TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8L101F2U6 | Ultra-low-power 8-bit MCU with 4 Kbytes Flash, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8L101F2U6TR vs STM8L101F2U6 |
STM8L101F2U3TR | 8-BIT, FLASH, 16MHz, RISC MICROCONTROLLER, QCC20, 3 X 3 MM, 0.60 MM HEIGHT, ROHS COMPLIANT, UFQFPN-20 | STMicroelectronics | STM8L101F2U6TR vs STM8L101F2U3TR |