Part Details for STM8AH6166TDXXXX by STMicroelectronics
Overview of STM8AH6166TDXXXX by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM8AH6166TDXXXX
STM8AH6166TDXXXX CAD Models
STM8AH6166TDXXXX Part Data Attributes:
|
STM8AH6166TDXXXX
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AH6166TDXXXX
STMicroelectronics
MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for STM8AH6166TDXXXX
This table gives cross-reference parts and alternative options found for STM8AH6166TDXXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AH6166TDXXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8AH6146TDXXXX | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AH6166TDXXXX vs STM8AH6146TDXXXX |
DSPIC33FJ32MC802T-E/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | Microchip Technology Inc | STM8AH6166TDXXXX vs DSPIC33FJ32MC802T-E/PT |
STM8AH6146TCXXXY | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AH6166TDXXXX vs STM8AH6146TCXXXY |
ST72F345S4T6TR | MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | STMicroelectronics | STM8AH6166TDXXXX vs ST72F345S4T6TR |
STM8AH6166TDXXXY | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AH6166TDXXXX vs STM8AH6166TDXXXY |
STM8AH6146TBXXXY | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AH6166TDXXXX vs STM8AH6146TBXXXY |
DSPIC33FJ32GP303T-E/PT | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | Microchip Technology Inc | STM8AH6166TDXXXX vs DSPIC33FJ32GP303T-E/PT |
MC9S08AC128MFGE | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, LQFP-44 | Rochester Electronics LLC | STM8AH6166TDXXXX vs MC9S08AC128MFGE |
STM8AH6186TCY | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STMicroelectronics | STM8AH6166TDXXXX vs STM8AH6186TCY |
STM8AF6166TDXXXX | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STMicroelectronics | STM8AH6166TDXXXX vs STM8AF6166TDXXXX |