Microcontrollers and Processors
STM8AF6269TCY
STMicroelectronics
Description: Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM

Overview of STM8AF6269TCY by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for STM8AF6269TCY by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 39T7174
Newark Stm8Af-Auto |Stmicroelectronics STM8AF6269TCY Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.8400
$2.8400 Buy Now
DISTI # STM8AF6269TCY-ND
DigiKey IC MCU 8BIT 32KB FLASH 64LQFP Min Qty: 960 Lead time: 15 Weeks Container: Tray Limited Supply - Call
  • 960 $3.0134
$3.0134 Buy Now
DISTI # STM8AF6269TCY
Avnet Americas MCU 8-bit STM8A STM8 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray - Trays (Alt: STM8AF6269TCY) RoHS: Compliant Min Qty: 960 Package Multiple: 960 Lead time: 53 Weeks, 1 Days Container: Tray 0
  • 960 $3.9429
  • 1,920 $3.7298
  • 3,840 $3.5166
  • 5,760 $3.3035
  • 7,680 $3.0904
$3.0904 / $3.9429 Buy Now
STMicroelectronics Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 0
  • 1 $5.6000
  • 10 $5.0300
  • 100 $4.1200
  • 250 $3.9100
  • 500 $3.5100
$3.5100 / $5.6000 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 960 Package Multiple: 960 Lead time: 15 Weeks 0
  • 960 $3.2800
$3.2800 Buy Now
DISTI # STM8AF6269TCY
Avnet Silica MCU 8-bit STM8A STM8 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: STM8AF6269TCY) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days Silica - 0
Buy Now
DISTI # STM8AF6269TCY
EBV Elektronik MCU 8-bit STM8A STM8 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray (Alt: STM8AF6269TCY) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 16 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for STM8AF6269TCY by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM8AF6269TCY by STMicroelectronics

STM8AF6269TCY
STMicroelectronics
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
QFP
Package Description
LFQFP, QFP64,.47SQ,20
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
STM8
Clock Frequency-Max
24 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e4
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
52
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
6144
ROM (words)
32768
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.6 mm
Speed
24 MHz
Supply Current-Max
16.8 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. STM8AF6269TCY
    STMicroelectronics
    Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM
    VS

Alternate Parts for STM8AF6269TCY

This table gives cross-reference parts and alternative options found for STM8AF6269TCY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AF6269TCY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STM8AF6269TAY Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM STMicroelectronics STM8AF6269TCY vs STM8AF6269TAY

Related Parts for STM8AF6269TCY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM8AF6269TCY by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM8AF6269TCY by STMicroelectronics

  • Please alert me when STM8AF6269TCY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following STM8AF6269TCY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM8AF6269TCY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following STM8AF6269TCY alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM8AF6269TCY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM8AF6269TCY by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: