There are no models available for this part yet.
Overview of STM8AF6268TCY by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for STM8AF6268TCY by STMicroelectronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39T7171
|
Newark | Stm8Af-Auto |Stmicroelectronics STM8AF6268TCY Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 | Buy Now | |
DISTI #
497-18969-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 48LQFP Min Qty: 1 Lead time: 18 Weeks Container: Tray |
2950 In Stock |
|
$1.9145 / $2.8800 | Buy Now | |
DISTI #
STM8AF6268TCY
|
Avnet Americas | MCU 8-bit STM8A STM8 CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: STM8AF6268TCY) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 53 Weeks, 1 Days Container: Tray | 0 |
|
$2.2211 / $2.8338 | Buy Now | |
DISTI #
511-STM8AF6268TCY
|
Mouser Electronics | 8-bit Microcontrollers - MCU Automotive 8-Bit MCU Rev X LIN 32Kb 48Pin RoHS: Compliant | 0 |
|
Order Now | ||
STMicroelectronics | Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM RoHS: Compliant Min Qty: 1 | 0 |
|
$2.5200 / $4.0200 | Buy Now | ||
ComSIT USA | AUTOMOTIVE 8-BIT MCU RISC Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP48 RoHS: Compliant |
|
|
RFQ |
CAD Models for STM8AF6268TCY by STMicroelectronics
Part Data Attributes for STM8AF6268TCY by STMicroelectronics
|
|
---|---|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
QFP
|
Package Description
|
LFQFP, QFP48,.35SQ,20
|
Pin Count
|
48
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
53 Weeks, 1 Day
|
Samacsys Manufacturer
|
STMicroelectronics
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
CPU Family
|
STM8
|
Clock Frequency-Max
|
16 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G48
|
JESD-609 Code
|
e4
|
Length
|
7 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
38
|
Number of Terminals
|
48
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP48,.35SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
2048
|
ROM (words)
|
32768
|
ROM Programmability
|
FLASH
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.6 mm
|
Speed
|
16 MHz
|
Supply Current-Max
|
14 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for STM8AF6268TCY
This table gives cross-reference parts and alternative options found for STM8AF6268TCY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AF6268TCY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM8AF6268TDY | Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF6268TCY vs STM8AF6268TDY |
STM8AF6268TCX | Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF6268TCY vs STM8AF6268TCX |
STM8AF6248TDX | Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF6268TCY vs STM8AF6248TDX |
STM8AF6268TAY | Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF6268TCY vs STM8AF6268TAY |
STM8AF6248TAY | Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF6268TCY vs STM8AF6248TAY |
STM8AF6248TDY | Automotive 8-bit MCU with 16 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF6268TCY vs STM8AF6248TDY |
STM8AF6268TDX | Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF6268TCY vs STM8AF6268TDX |
STM8AF6268TAX | Automotive 8-bit MCU with 32 Kbytes Flash, LIN, 16 MHz CPU, integrated EEPROM | STMicroelectronics | STM8AF6268TCY vs STM8AF6268TAX |
Related Parts for STM8AF6268TCY
-
STM32F302RBT6TRMicrocontrollers
-
STR-A6069MZSwitching Regulator or Controllers
-
VND5E160AJTR-EPeripheral Drivers
-
ADUM4160BRWZ-RLOther Analog ICs
-
STP21N90K5Power Field-Effect Transistors
-
STM705M6EPower Management Circuits
-
DAC7744EDigital to Analog Converters
-
TS952IYDTOperational Amplifiers
-
L4995JLinear Regulator ICs