Part Details for STM8AF6146TDXXXU by STMicroelectronics
Overview of STM8AF6146TDXXXU by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for STM8AF6146TDXXXU
STM8AF6146TDXXXU CAD Models
STM8AF6146TDXXXU Part Data Attributes
|
STM8AF6146TDXXXU
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM8AF6146TDXXXU
STMicroelectronics
MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | QFP | |
Package Description | , | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQFP-G32 | |
Number of Terminals | 32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for STM8AF6146TDXXXU
This table gives cross-reference parts and alternative options found for STM8AF6146TDXXXU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM8AF6146TDXXXU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSPIC33FJ32GP302-H/TPT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | STM8AF6146TDXXXU vs DSPIC33FJ32GP302-H/TPT |
DSPIC33FJ32MC804-I/PT | Microchip Technology Inc | Check for Price | MICROCONTROLLER | STM8AF6146TDXXXU vs DSPIC33FJ32MC804-I/PT |
AT83C51RC2XXX-RLRUM | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, MROM, 8051 CPU, 40MHz, CMOS, PQFP44, GREEN, PLASTIC, VQFP-44 | STM8AF6146TDXXXU vs AT83C51RC2XXX-RLRUM |
MC9S08AC128MFGE | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, ROHS COMPLIANT, LQFP-44 | STM8AF6146TDXXXU vs MC9S08AC128MFGE |
ST72F345S4T6TR | STMicroelectronics | Check for Price | MICROCONTROLLER, PQFP44, 10 X 10 MM, ROHS COMPLIANT, LQFP-44 | STM8AF6146TDXXXU vs ST72F345S4T6TR |
MC9S08QE32CLC | Rochester Electronics LLC | Check for Price | 8-BIT, FLASH, 50.33 MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STM8AF6146TDXXXU vs MC9S08QE32CLC |
DSPIC33FJ32GP203-E/TPT | Microchip Technology Inc | Check for Price | 16-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, QFP-44 | STM8AF6146TDXXXU vs DSPIC33FJ32GP203-E/TPT |
STM8AF6146TBXXXU | STMicroelectronics | Check for Price | MICROCONTROLLER, PQFP32, 7 X 7 MM, LQFP-32 | STM8AF6146TDXXXU vs STM8AF6146TBXXXU |
STM8AF6186TDU | STMicroelectronics | Check for Price | 8-BIT, FLASH, 24MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STM8AF6146TDXXXU vs STM8AF6186TDU |
ST72F344K4T6TR | STMicroelectronics | Check for Price | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, ROHS COMPLIANT, LQFP-32 | STM8AF6146TDXXXU vs ST72F344K4T6TR |