-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V Supervisor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
STM706DS6F-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8TSSOP Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6485 / $0.7004 | Buy Now |
DISTI #
STM706DS6F
|
Avnet Americas | Processor Supervisor 4.38V 1V to 5.5V 8-Pin TSSOP T/R - Tape and Reel (Alt: STM706DS6F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6179 / $0.6528 | Buy Now |
DISTI #
511-STM706DS6F
|
Mouser Electronics | Supervisory Circuits Advanced Analog RoHS: Compliant | 3721 |
|
$0.6720 / $1.0600 | Buy Now |
DISTI #
V72:2272_06564178
|
Arrow Electronics | Processor Supervisor 4.38V 1 Active Low/Push-Pull 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2341 Container: Cut Strips | Americas - 4000 |
|
$0.5502 / $0.7398 | Buy Now |
|
STMicroelectronics | 5 V Supervisor RoHS: Compliant Min Qty: 1 | 3721 |
|
$0.4600 / $0.7200 | Buy Now |
|
Future Electronics | STM706 Series 4.38 V 140 ms Surface Mount Supervisor - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 4000Reel |
|
$0.6700 | Buy Now |
|
Future Electronics | STM706 Series 4.38 V 140 ms Surface Mount Supervisor - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.6700 | Buy Now |
DISTI #
73548315
|
Verical | Processor Supervisor 4.38V 1 Active Low/Push-Pull 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2341 | Americas - 4000 |
|
$0.5502 / $0.7124 | Buy Now |
DISTI #
STM706DS6F
|
Avnet Silica | Processor Supervisor 4.38V 1V to 5.5V 8-Pin TSSOP T/R (Alt: STM706DS6F) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S730202080646
|
Chip1Stop | Supervisors RoHS: Compliant | 4000 |
|
$0.8640 / $1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM706DS6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM706DS6F
STMicroelectronics
5 V Supervisor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | THRESHOLD VOLTAGE IS 4.38V; MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.38V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for STM706DS6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM706DS6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM706DS6E | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 3 X 3 MM, ROHS COMPLIANT, TSSOP-8 | STMicroelectronics | STM706DS6F vs STM706DS6E |