-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual push-button Smart Reset with capacitor-adjustable setup delay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R9232
|
Newark | Logic_Interfaces_Supervisors |Stmicroelectronics STM6522AAAADG6F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-10619-1-ND
|
DigiKey | IC SUPERVISOR SMART RESET 8TDFN Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
54950 In Stock |
|
$0.6001 / $1.1200 | Buy Now |
DISTI #
STM6522AAAADG6F
|
Avnet Americas | Processor Supervisor 8-Pin TDFN T/R - Tape and Reel (Alt: STM6522AAAADG6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6697 / $0.6986 | Buy Now |
DISTI #
511-STM6522AAAADG6F
|
Mouser Electronics | Supervisory Circuits Smart Reset Cap Adjust Setup Delay RoHS: Compliant | 3858 |
|
$0.6000 / $1.1200 | Buy Now |
|
STMicroelectronics | Dual push-button Smart Reset with capacitor-adjustable setup delay RoHS: Compliant Min Qty: 1 | 3858 |
|
$0.6400 / $1.1000 | Buy Now |
|
Future Electronics | STM6522 Series 5.5 V Dual Push-Button Smart Reset w/Capacitor-Adjustable Setup RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.6150 | Buy Now |
|
Future Electronics | STM6522 Series 5.5 V Dual Push-Button Smart Reset w/Capacitor-Adjustable Setup RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.5550 / $0.5750 | Buy Now |
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, FIXED, 1 CHANNEL, PDSO8 | 1400 |
|
$1.2300 / $3.2800 | Buy Now |
|
Ameya Holding Limited | STM6522 Series 5.5 V Dual Push-Button Smart Reset w/Capacitor-Adjustable Setup | 497 |
|
RFQ | |
DISTI #
STM6522AAAADG6F
|
Avnet Silica | Processor Supervisor 8-Pin TDFN T/R (Alt: STM6522AAAADG6F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM6522AAAADG6F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM6522AAAADG6F
STMicroelectronics
Dual push-button Smart Reset with capacitor-adjustable setup delay
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | 2 X 2 MM, 0.75 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, TDFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for STM6522AAAADG6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM6522AAAADG6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2787-YGYMT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8 | Micrel Inc | STM6522AAAADG6F vs MIC2787-YGYMT |
MIC2786-YGYMT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8 | Microchip Technology Inc | STM6522AAAADG6F vs MIC2786-YGYMT |
MIC2787-XFYMT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8 | Microchip Technology Inc | STM6522AAAADG6F vs MIC2787-XFYMT |
MIC2788-XYMT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8 | Micrel Inc | STM6522AAAADG6F vs MIC2788-XYMT |
MIC2786-XEYMT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8 | Microchip Technology Inc | STM6522AAAADG6F vs MIC2786-XEYMT |
MIC2787-XFYMT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8 | Micrel Inc | STM6522AAAADG6F vs MIC2787-XFYMT |
MIC2787-YDYMT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8 | Microchip Technology Inc | STM6522AAAADG6F vs MIC2787-YDYMT |
MIC2787-XCYMT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8 | Microchip Technology Inc | STM6522AAAADG6F vs MIC2787-XCYMT |
MIC2786-YCYMT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8 | Micrel Inc | STM6522AAAADG6F vs MIC2786-YCYMT |
MIC2786-YDYMT | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, GREEN, TMLF-8 | Microchip Technology Inc | STM6522AAAADG6F vs MIC2786-YDYMT |