STM32WB55CGU6
STMicroelectronics
Description: Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 1 Mbyte of Flash memory, Bluetooth LE 5.2, 802.15.4, Zigbee, Thread, USB, LCD, AES-256

Overview of STM32WB55CGU6 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 25 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for STM32WB55CGU6 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 38AH9266
Newark Stm32 Wireless Mcus |Stmicroelectronics STM32WB55CGU6 RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk 9360
  • 1 $3.9300
$3.9300 Buy Now
DISTI # 02AH2562
Newark Mcu, 32Bit, 64Mhz, Ufqfpn-Ep, Product Range:Stm32 Family Stm32Wb Series Microcontrollers, Architecture:Arm Cortex-M4F, Arm Cortex-M0+, Mcu Core Size:32Bit, Program Memory Size:1Mb, Ram Memory Size:256Kb, Cpu Speed:64Mhz, No. Of Rohs Compliant: Yes |Stmicroelectronics STM32WB55CGU6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $7.8400
  • 10 $7.0400
  • 50 $6.4100
  • 100 $5.9900
  • 500 $4.1800
  • 1,000 $4.1500
  • 2,500 $4.1100
  • 5,000 $4.0400
$4.0400 / $7.8400 Buy Now
DISTI # 497-18489-ND
DigiKey IC RF TXRX+MCU 802.15.4 48UFQFPN Min Qty: 1 Lead time: 15 Weeks Container: Tray 18021
In Stock
  • 1 $7.6000
  • 10 $5.2670
  • 25 $4.6652
  • 80 $4.0846
  • 260 $4.0745
$4.0745 / $7.6000 Buy Now
DISTI # STM32WB55CGU6
Avnet Americas MCU 32-Bit STM32WB55 ARM Cortex M4 RISC 1MB Flash 1.7V to 3.6V 48-Pin UFQFPN Tray - Bulk (Alt: STM32WB55CGU6) RoHS: Not Compliant Min Qty: 260 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 9360
  • 260 $3.9445
$3.9445 Buy Now
DISTI # 511-STM32WB55CGU6
Mouser Electronics RF Microcontrollers - MCU Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz 1 Mbyte of RoHS: Compliant 9330
  • 1 $4.5700
  • 10 $4.3600
  • 25 $4.0800
$4.0800 / $4.5700 Buy Now
DISTI # V36:1790_23246715
Arrow Electronics BT+ZigBee Chip 2405MHz to 2480MHz 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2315 Americas - 12538
  • 1 $3.9200
$3.9200 Buy Now
STMicroelectronics Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 1 Mbyte of Flash memory, Bluetooth LE 5.4, 802.15.4, Zigbee, Thread, Matter, USB, LCD, AES-256 RoHS: Compliant Min Qty: 1 9320
  • 1 $4.4800
  • 10 $4.2700
  • 25 $4.0000
  • 100 $4.0000
  • 250 $4.0000
  • 500 $4.0000
$4.0000 / $4.4800 Buy Now
Future Electronics STM32WB55xx: 3.6 V 2 Mbps 2.48 GHz Multiprotocol wireless 32-bit MCU - UFQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Tray 3455
Tray
  • 1 $4.5000
  • 15 $4.3200
  • 50 $4.2000
  • 150 $4.0800
  • 500 $3.8600
$3.8600 / $4.5000 Buy Now
Future Electronics STM32WB55xx: 3.6 V 2 Mbps 2.48 GHz Multiprotocol wireless 32-bit MCU - UFQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks Container: Tray 1040
Tray
  • 40 $4.2200
  • 120 $4.1100
  • 200 $4.0600
  • 600 $3.9500
  • 1,000 $3.8600
$3.8600 / $4.2200 Buy Now
Future Electronics STM32WB55xx: 3.6 V 2 Mbps 2.48 GHz Multiprotocol wireless 32-bit MCU - UFQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box 0
Box
  • 1 $4.5000
  • 15 $4.3200
  • 50 $4.2000
  • 150 $4.0800
  • 500 $3.8600
$3.8600 / $4.5000 Buy Now
Future Electronics STM32WB55xx: 3.6 V 2 Mbps 2.48 GHz Multiprotocol wireless 32-bit MCU - UFQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 1560 Lead time: 15 Weeks Container: Tray 0
Tray
  • 1,560 $3.8600
$3.8600 Buy Now
Future Electronics STM32WB55xx: 3.6 V 2 Mbps 2.48 GHz Multiprotocol wireless 32-bit MCU - UFQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 260 Lead time: 15 Weeks Container: Tray 0
Tray
  • 40 $4.2100
  • 120 $4.1000
  • 200 $4.0500
  • 600 $3.9400
  • 1,000 $3.8400
$3.8400 / $4.2100 Buy Now
Future Electronics STM32WB55xx: 3.6 V 2 Mbps 2.48 GHz Multiprotocol wireless 32-bit MCU - UFQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 260 Lead time: 15 Weeks Container: Tray 0
Tray
  • 40 $4.1400
  • 120 $4.0300
  • 200 $3.9800
  • 600 $3.8800
  • 1,000 $3.7800
$3.7800 / $4.1400 Buy Now
Future Electronics STM32WB55xx: 3.6 V 2 Mbps 2.48 GHz Multiprotocol wireless 32-bit MCU - UFQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 260 Lead time: 15 Weeks Container: Tray 0
Tray
  • 40 $4.2200
  • 120 $4.1100
  • 200 $4.0600
  • 600 $3.9500
  • 1,000 $3.8600
$3.8600 / $4.2200 Buy Now
DISTI # 68497156
Verical BT+ZigBee Chip 2405MHz to 2480MHz 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2239 Americas - 36298
  • 2 $4.3381
$4.3381 Buy Now
DISTI # 69109275
Verical BT+ZigBee Chip 2405MHz to 2480MHz 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2315 Americas - 12538
  • 2 $3.9190
$3.9190 Buy Now
DISTI # 32137028
Verical BT+ZigBee Chip 2405MHz to 2480MHz 48-Pin UFQFPN EP Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Americas - 1560
  • 8 $4.0625
  • 10 $4.0375
  • 50 $3.9625
  • 200 $3.9500
  • 500 $3.9375
  • 1,000 $3.8125
$3.8125 / $4.0625 Buy Now
DISTI # STM32WB55CGU6
Avnet Silica MCU 32-Bit STM32WB55 ARM Cortex M4 RISC 1MB Flash 1.7V to 3.6V 48-Pin UFQFPN Tray (Alt: STM32WB55CGU6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Silica - 1560
Buy Now
DISTI # C1S730201262793
Chip1Stop Wireless Combo Modules RoHS: Compliant pbFree: Yes 12559
  • 1 $4.6600
$4.6600 Buy Now
DISTI # C1S730201173985
Chip1Stop Wireless Combo Modules RoHS: Compliant pbFree: Yes Container: Tray 1560
  • 1 $3.2700
  • 10 $3.2500
  • 50 $3.1900
  • 200 $3.1800
  • 500 $3.1700
  • 1,000 $3.0500
$3.0500 / $3.2700 Buy Now
CHIPMALL.COM LIMITED ULTRA-LOW-POWER DUAL CORE ARM CO 1346
  • 1 $3.5159
  • 10 $3.0787
  • 80 $2.6038
  • 260 $2.3399
  • 520 $2.2193
  • 1,040 $2.1635
$2.1635 / $3.5159 Buy Now
DISTI # STM32WB55CGU6
EBV Elektronik MCU 32-Bit STM32WB55 ARM Cortex M4 RISC 1MB Flash 1.7V to 3.6V 48-Pin UFQFPN Tray (Alt: STM32WB55CGU6) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 16 Weeks, 0 Days EBV - 780
Buy Now
LCSC UFQFPN-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS 643
  • 1 $3.6624
  • 10 $3.2070
  • 30 $2.7123
  • 260 $2.4374
  • 520 $2.3118
  • 1,040 $2.2537
$2.2537 / $3.6624 Buy Now
MacroQuest Electronics STOCK 3000
  • 1 $3.8200
  • 100 $3.4000
  • 1,000 $3.1000
  • 2,000 $2.5800
$2.5800 / $3.8200 Buy Now
Win Source Electronics ULTRA-LOW-POWER DUAL CORE ARM CO 10000
  • 1 $478.2610
$478.2610 Buy Now

CAD Models for STM32WB55CGU6 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for STM32WB55CGU6 by STMicroelectronics

STM32WB55CGU6
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
ECCN Code
5A992.C
HTS Code
8542.31.00.01
Factory Lead Time
15 Weeks
Samacsys Manufacturer
STMicroelectronics
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
32 MHz
DMA Channels
YES
External Data Bus Width
Length
7 mm
Number of I/O Lines
30
Number of Terminals
48
PWM Channels
YES
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Speed
64 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. STM32WB55CGU6
    STMicroelectronics
    Ultra-low-power dual core Arm Cortex-M4 MCU 64 MHz, Cortex-M0+ 32 MHz with 1 Mbyte of Flash memory, Bluetooth LE 5.2, 802.15.4, Zigbee, Thread, USB, LCD, AES-256
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for STM32WB55CGU6 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: STM32WB55CGU6 by STMicroelectronics

Select Manufacturer
Which Manufacturer of STM32WB55CGU6 would you like to use for your alert(s)?
  • Please alert me when STM32WB55CGU6 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for STM32WB55CGU6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for STM32WB55CGU6 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for STM32WB55CGU6 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for STM32WB55CGU6.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare STM32WB55CGU6 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: