-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-STM32U585AII6QTR-ND
|
DigiKey | IC MCU 32BIT 2MB FLASH 169UFBGA Min Qty: 2500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0498 | Buy Now |
DISTI #
STM32U585AII6QTR
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex-M33 RISC 2MB Flash 1.71V to 3.6V 169-Pin UFBGA T/R - Tape and Reel (Alt: STM32U585AII6QTR) Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$7.0206 / $7.3226 | Buy Now |
DISTI #
511-STM32U585AII6QTR
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes Flash RoHS: Compliant | 0 |
|
$6.3500 | Order Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M33 MCU with TrustZone, 160 MHz with 2 Mbytes of Flash memory RoHS: Compliant Min Qty: 1 | 0 |
|
$7.4200 / $11.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks | 0 |
|
$6.3000 | Buy Now |
DISTI #
STM32U585AII6QTR
|
Avnet Silica | MCU 32-Bit STM32 ARM Cortex-M33 RISC 2MB Flash 1.71V to 3.6V 169-Pin UFBGA T/R (Alt: STM32U585AII6QTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32U585AII6QTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32U585AII6QTR
STMicroelectronics
RISC Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |