-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes of Flash memory, LCD, USB OTG, DFSDM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STM32L476ZET6 by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5494
|
Newark | 32 Bit Microcontroller, Ultra Low Power, Arm Cortex-M4, 80 Mhz, 512 Kb, 128 Kb, 144, Lqfp Rohs Compl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1015 |
|
$6.0400 / $9.6700 | Buy Now |
DISTI #
497-17835-ND
|
DigiKey | IC MCU 32BIT 512KB FLASH 144LQFP Min Qty: 1 Lead time: 12 Weeks Container: Tray |
583 In Stock |
|
$5.8125 / $9.6700 | Buy Now |
DISTI #
STM32L476ZET6
|
Avnet Americas | MCU 32-Bit STM32 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray - Trays (Alt: STM32... more RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$4.9977 / $5.3100 | Buy Now |
DISTI #
511-STM32L476ZET6
|
Mouser Electronics | ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 512 Kbytes of Flash LCD, USB... more RoHS: Compliant | 347 |
|
$5.7900 / $9.6700 | Buy Now |
DISTI #
V36:1790_13796875
|
Arrow Electronics | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2333 | Americas - 71869 |
|
$4.2480 / $4.6450 | Buy Now |
|
STMicroelectronics | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes of Flash memory, LCD, USB OTG, DFS... more RoHS: Compliant Min Qty: 1 | 347 |
|
$5.7600 / $9.4800 | Buy Now |
|
Future Electronics | STM32L Series 512 KB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Tray |
15 Tray |
|
$4.6200 / $5.0200 | Buy Now |
DISTI #
73555127
|
Verical | MCU 32-bit ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2333 | Americas - 71869 |
|
$4.2480 / $4.6450 | Buy Now |
|
Future Electronics | STM32L Series 512 KB Flash 128 kB RAM SMT 32-Bit Microcontroller - LQFP-144 Min Qty: 1 Package Multiple: 1 |
15 null |
|
$4.6200 / $5.0200 | Buy Now |
DISTI #
STM32L476ZET6
|
TME | IC: STM32 ARM microcontroller, 80MHz, LQFP144, 1.71÷3.6VDC, Cmp: 2 Min Qty: 1 | 0 |
|
$8.1600 / $10.9800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STM32L476ZET6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STM32L476ZET6
STMicroelectronics
Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes of Flash memory, LCD, USB OTG, DFSDM
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Manufacturer Package Code | LQFP 144 20x20x1.4 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Has ADC | YES | |
Address Bus Width | 26 | |
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DMA Channels | YES | |
External Data Bus Width | 16 | |
Length | 20 mm | |
Number of I/O Lines | 114 | |
Number of Terminals | 144 | |
PWM Channels | YES | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 80 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for STM32L476ZET6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STM32L476ZET6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STM32L476VGT6PTR | STMicroelectronics | Check for Price | RISC Microcontroller | STM32L476ZET6 vs STM32L476VGT6PTR |
STM32L476ZET | STMicroelectronics | Check for Price | RISC Microcontroller | STM32L476ZET6 vs STM32L476ZET |
STM32L476VGT3TR | STMicroelectronics | Check for Price | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP100, 14 X 14 MM, ROHS COMPLIANT, LQFP-100 | STM32L476ZET6 vs STM32L476VGT3TR |
STM32L476ZET3PTR | STMicroelectronics | Check for Price | RISC Microcontroller | STM32L476ZET6 vs STM32L476ZET3PTR |
STM32L476ZET6TR | STMicroelectronics | $6.3797 | Ultra-low-power with FPU Arm Cortex-M4 MCU 80 MHz with 512 Kbytes of Flash memory, LCD, USB OTG, DFSDM | STM32L476ZET6 vs STM32L476ZET6TR |
STM32L476ZET7XXX | STMicroelectronics | Check for Price | 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, ROHS COMPLIANT, LQFP-144 | STM32L476ZET6 vs STM32L476ZET7XXX |
STM32L476VGT6PXXX | STMicroelectronics | Check for Price | RISC Microcontroller | STM32L476ZET6 vs STM32L476VGT6PXXX |
STM32L476ZET7PTR | STMicroelectronics | Check for Price | RISC Microcontroller | STM32L476ZET6 vs STM32L476ZET7PTR |
The maximum clock frequency of the STM32L476ZET6 is 80 MHz, but it can be overclocked to 100 MHz with a reduced voltage supply.
The internal oscillator (HSI) on the STM32L476ZET6 can be configured using the RCC_HSICFGR register. Set the HSITRIM bits to adjust the oscillator frequency, and the HSICAL bits to adjust the oscillator calibration.
The STM32L476ZET6 has 1 MB of Flash memory and 128 KB of SRAM.
The DMA controller on the STM32L476ZET6 can be used to transfer data between peripherals and memory. Configure the DMA channel, set the transfer mode, and enable the DMA interrupt to use the DMA controller.
The power consumption of the STM32L476ZET6 in low-power modes depends on the specific mode and configuration. In Stop mode, the current consumption is around 25 μA/MHz, and in Standby mode, it is around 1.5 μA.